LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nisshinbo Micro Devices Inc. R1173S181D-E2-FE product image
Images for reference only

Nisshinbo Micro Devices Inc. R1173S181D-E2-FE

Manufacturer
MPN
R1173S181D-E2-FE
LCSC Part #
C6749116
Packaging
HSOP-6J
Customer #
Key Attributes
1.8V Positive Fixed HSOP-6J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetNisshinbo Micro Devices Inc. R1173S181D-E2-FE
Alternative Parts14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4409$ 0.44
200+$ 0.1759$ 35.18
500+$ 0.1701$ 85.05
1,000+$ 0.1672$ 167.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerNisshinbo Micro Devices Inc.
PackagingHSOP-6J
Output Voltage1.8V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)60uA
Output ConfigurationPositive
Operating Voltage6V
Output Current1A
FeaturesEnable control;Thermal shutdown;Over Current Protection;Short Circuit Protection
Output TypeFixed

Introduction

AI Translation

The R1173x Series are CMOS-based positive voltage regulator ICs. The R1173x Series have features of super low dropout, 1A output current capability, and -3mV typical load regulation at 1A. Even the output voltage is set at 1.5V, on resistance of internal FET is typically 0.32Ω. Therefore, applications that require a large current at small dropout are suitable for the R1173x series. Low input voltage is acceptable and low output voltage can be set. The minimum input voltage is 1.4V, and the lowest set output voltage is 0.8V. Each of these ICs consists of a voltage reference unit, an error amplifier, resistor net for setting output voltage, a current limit circuit at overcurrent, a chip enable circuit, a thermal-shutdown circuit, and so on. A stand-by mode with ultra low consumption current can be realized with the chip enable pin. The output voltage types of R1173 are fixed one in the IC and adjustable one (R1173x001x). Since the packages for these ICs are the SOT-89-5 package, HSON-6, or HSOP-6J, high density mounting of the ICs on boards is possible.

Features

AI Translation
  • Output Current: 1A
  • Supply Current: Typ. 60µA
  • Standby Current: Typ. 0.1µA
  • Input Voltage Range: 1.4V to 6.0V
  • Output Voltage Range: 0.8V to 5.0V (0.1V steps) (R1173xxx1); 1.0V to VIN (R1173x001)
  • Dropout Voltage: Typ. 0.32V (VOUT = 1.5V, IOUT = 1A); Typ. 0.18V (VOUT = 2.8V, IOUT = 1A)
  • Ripple Rejection: Typ. 70dB (Vout = 2.8V)
  • Output Voltage Accuracy: ±2.0%
  • Temperature-drift Coefficient of Output Voltage: Typ. ±100ppm/°C
  • Line Regulation: Typ. 0.05%/V
  • Load Regulation: Typ. -2mV (IOUT = 300mA); Typ. -3mV (IOUT = 1A)
  • Packages: SOT-89-5, HSON-6, HSOP-6J
  • Low inrush current at turning-on: Typ. 500mA
  • Built-in Thermal Shutdown Circuit
  • Built-in Current Limit Circuit: Typ. 250mA
  • Output capacitors: CIN = Ceramic 4.7µF; COUT = Tantalum 4.7µF (VOUT < 1.0V); COUT = Ceramic 4.7µF (Vout ≥ 1.0V)

Applications

AI Translation
  • Local Power source for Notebook PC.
  • Local Power source for portable communication equipments, cameras, and videos.
  • Local Power source for home appliances.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
R1173S181B-E2-FENisshinbo Micro Devices Inc.HSOP-6J0$ 0.4413
R1172S181B-E2-FENisshinbo Micro Devices Inc.HSOP-6J0$ 0.4322
R1172S181D-E2-FENisshinbo Micro Devices Inc.HSOP-6J0$ 0.4409
R1173S181D5-E2-FENisshinbo Micro Devices Inc.HSOP-6J0$ 0.4409
RP131S181B-E2-FENisshinbo Micro Devices Inc.HSOP-6J0$ 0.3108
RP132S181B-E2-FENisshinbo Micro Devices Inc.HSOP-6J0$ 0.5307
RP131S181D5-E2-FENisshinbo Micro Devices Inc.HSOP-6-J0$ 0.317
RP132S181F-E2-FENisshinbo Micro Devices Inc.HSOP-6J0$ 0.3672
RP132S181E-E2-FENisshinbo Micro Devices Inc.HSOP-6-J0$ 0.3671
RP131S181D-E2-FENisshinbo Micro Devices Inc.HSOP-6J0$ 0.317
RP132S181D-E2-FENisshinbo Micro Devices Inc.HSOP-6J0$ 0.3817
S-13A1E18-E6T1U3ABLICHSOP-60$ 2.0322
S-13A1D18-E6T1U3ABLICHSOP-60$ 0.6232
S-13A1H18-E6T1U3ABLICHSOP-60$ 2.0321