LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nisshinbo Micro Devices Inc. R1122N251B-TR-FE product image
Images for reference only

Nisshinbo Micro Devices Inc. R1122N251B-TR-FE

Manufacturer
MPN
R1122N251B-TR-FE
LCSC Part #
C6749069
Packaging
SOT-23-5
Customer #
Key Attributes
2.5V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetNisshinbo Micro Devices Inc. R1122N251B-TR-FE
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8033$ 0.80
200+$ 0.3213$ 64.26
500+$ 0.3107$ 155.35
1,000+$ 0.3047$ 304.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerNisshinbo Micro Devices Inc.
PackagingSOT-23-5
Output Voltage2.5V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)-
Output ConfigurationPositive
Operating Voltage6V
Output Current150mA
FeaturesEnable control;Short Circuit Protection
Output TypeFixed

Introduction

AI Translation

The R1122N Series are CMOS-based voltage regulator ICs with high output voltage accuracy, extremely low supply current, low ON-resistance, and high Ripple Rejection. Each of these voltage regulator ICs consists of a voltage reference unit, an error amplifier, resistors, a current limit circuit, and a chip enable circuit. These ICs perform with low dropout voltage and a chip enable function. The line transient response and load transient response of the R1122N Series are excellent, thus these ICs are very suitable for the power supply for hand-held communication equipment. The output voltage of these ICs is fixed with high accuracy. Since the package for these ICs is SOT-23-5 (Mini-mold) package, high density mounting of the ICs on boards is possible.

Features

AI Translation
  • Supply Current: Typ. 100μA
  • Standby Mode Current: Typ. 0.1μA
  • Dropout Voltage: Typ. 0.19V (IOUT = 100mA 3.0V Output type)
  • Ripple Rejection: Typ. 80dB(f = 1kHz)
  • Temperature-Drift Coefficient of Output Voltage: Typ. ±100ppm/°C
  • Line Regulation: Typ. 0.05%/V
  • Output Voltage Accuracy: ±2.0%
  • Output Voltage Range: 1.5V to 5.0V (0.1V steps)
  • Package: SOT-23-5 (Mini-mold)
  • Built-in chip enable circuit (2 types; A: active “Low”, B: active “High”)
  • Built-in fold-back protection circuit: Short Current Typ.30mA
  • Pin-out: Similar to the TK112, TK111
  • Ceramic Capacitors Recommended to be used with this IC

Applications

AI Translation
  • Power source for cellular phones such as GSM, CDMA, PCS and so forth.
  • Power source for domestic appliances such as cameras, VCRs and camcorders.
  • Power source for battery-powered equipment.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MCP1711T-25I/OTMICROCHIPSOT-23-5187$ 1.0302
MAX8877EUK25+TMAXIMSOT-23-510$ 2.5912
AP2121AK-2.5TRG1DIODESSOT-23-5430$0.0360 $0.1161
AP2121AK-2.5TRE1DIODESSOT-23-510$ 0.054
R1114N251D-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.2884
R1182N251B-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.1546
R1114N251A-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.2884
R1114N251B-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.5683
R1163N251B-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.635
R1122N251A-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.7365
MAX8877EZK25+TMAXIMTSOT-23-50$ 1.0135
MAX8877EUK25MAXIMSOT-23-50$ 2.34
MAX8867EUK25+TMAXIMSOT-23-50$ 2.9745
MAX8878EUK25+MAXIMSOT-23-50$ 2.3641
NJU7250F25-TE1#Nisshinbo Micro Devices Inc.SOT-23-50$ 0.4536
R1121N251A-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.3223
R1111N251B-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.635
R1121N251B-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.635
AP2122AK-2.5TRE1DIODESSOT-23-50$ 0.207
XC6204B252MR-GTOREXSOT-250$ 0.3796