LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LTC1262CS8#PBF

Manufacturer
MPN
LTC1262CS8#PBF
LCSC Part #
C674874
Packaging
SO-8
Customer #
Key Attributes
300kHz 50mA 4.7V~5.5V SO-8 Special Purpose Regulators RoHS
DatasheetADI LTC1262CS8#PBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators
ManufacturerADI
PackagingSO-8
FeaturesLow-power standby
Frequency - Switching300kHz
Output Current50mA
Voltage - Supply4.7V~5.5V
Energy Efficiency74%
Operating Temperature0℃~+70℃

Introduction

AI Translation

The LTC1262 is a regulated 12V, 30mA output DC/DC converter. It is designed to provide the 12V ± 5% output necessary to program byte-wide flash memories. The output will provide up to 30mA from input voltages as low as 4.75V without using any inductors. Only four external capacitors are required to complete an extremely small surface mountable circuit. The TTL compatible shutdown pin can be directly connected to a microprocessor and reduces the supply current to less than 0.5μA. The LTC1262 offers improved shutdown current performance and requires fewer external components than competing solutions. The LTC1262 is available in an 8-pin PDIP or SO-8 package.

Features

AI Translation
  • Regulated 12V ± 5% Output Voltage
  • No Inductors
  • Supply Voltage Range: 4.75V to 5.5V
  • Guaranteed 30mA Output
  • Low Power: ICC = 500μA
  • ICC in Shutdown: 0.5μA
  • 8-Pin PDIP or SO-8 Package

Applications

AI Translation
  • 12V Flash Memory Programming Supplies
  • Compact 12V Op Amp Supplies
  • Battery-Powered Systems