TDK B84144A0036R140
| Manufacturer | |
| MPN | B84144A0036R140 |
| LCSC Part # | C6747976 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Y) Base Mount Power Line Filter Modules RoHS |
| Datasheet | TDK B84144A0036R140 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TDK | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 314uA | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 520V;300V | |
| Current Rating | 36A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TDK | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 314uA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 520V;300V | |
| Current Rating | 36A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low leakage current
- Easy installation
- Compact design
- ENEC, UL, and cUL certified
Applications
AI Translation
- Frequency converters for motor drives
- Power supplies
- Industrial applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TDK | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 314uA | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 520V;300V | |
| Current Rating | 36A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TDK | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 314uA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 520V;300V | |
| Current Rating | 36A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low leakage current
- Easy installation
- Compact design
- ENEC, UL, and cUL certified
Applications
AI Translation
- Frequency converters for motor drives
- Power supplies
- Industrial applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

