TDK B82721J2401N020
| Manufacturer | |
| MPN | B82721J2401N020 |
| LCSC Part # | C6747918 |
| Packaging | - |
| Customer # | |
| Key Attributes | 39mH@10kHz 2Ω 2 Common Mode Chokes RoHS |
| Datasheet | TDK B82721J2401N020 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Packaging | - | |
| Inductance @ Frequency | 39mH@10kHz | |
| DC Resistance(DCR) | 2Ω | |
| Number of Lines | 2 | |
| Voltage Rating | 250V | |
| Voltage Withstand | 1.5kV | |
| Current Rating | 400mA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Packaging | - | |
| Inductance @ Frequency | 39mH@10kHz | |
| DC Resistance(DCR) | 2Ω |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 250V | |
| Voltage Withstand | 1.5kV | |
| Current Rating | 400mA | |
| Operating Temperature | -40℃~+125℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Power line choke coils are current-compensated toroidal core dual chokes, rated voltage 250 V AC, rated inductance 0.2 ... 47 mH, rated current 0.3 ... 6 A, operating temperatures +40 °C, +50 °C, +60 °C, +70 °C.
Features
AI Translation
- High resonant frequency due to special winding technology
- Stray inductance for symmetrical interference suppression approx. 1%
- Suitable for wave soldering
- Designed to EN 60938-2 (VDE 0565-2) and UL 1283
- UL and/or ENEC (VDE) approved
- Construction to EN 60335-1 (VDE 0700-1)
- RoHS compliant
Applications
AI Translation
- Common-mode interference suppression
- Switching power supply applications
- Electronic ballasts for luminaires
- Power inverters
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8165 | $ 0.82 |
| 200+ | $ 0.3272 | $ 65.44 |
| 720+ | $ 0.3149 | $ 226.73 |
| 1,440+ | $ 0.3103 | $ 446.83 |
Standard Packaging720/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Packaging | - | |
| Inductance @ Frequency | 39mH@10kHz | |
| DC Resistance(DCR) | 2Ω | |
| Number of Lines | 2 | |
| Voltage Rating | 250V | |
| Voltage Withstand | 1.5kV | |
| Current Rating | 400mA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Packaging | - | |
| Inductance @ Frequency | 39mH@10kHz | |
| DC Resistance(DCR) | 2Ω |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 250V | |
| Voltage Withstand | 1.5kV | |
| Current Rating | 400mA | |
| Operating Temperature | -40℃~+125℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Power line choke coils are current-compensated toroidal core dual chokes, rated voltage 250 V AC, rated inductance 0.2 ... 47 mH, rated current 0.3 ... 6 A, operating temperatures +40 °C, +50 °C, +60 °C, +70 °C.
Features
AI Translation
- High resonant frequency due to special winding technology
- Stray inductance for symmetrical interference suppression approx. 1%
- Suitable for wave soldering
- Designed to EN 60938-2 (VDE 0565-2) and UL 1283
- UL and/or ENEC (VDE) approved
- Construction to EN 60335-1 (VDE 0700-1)
- RoHS compliant
Applications
AI Translation
- Common-mode interference suppression
- Switching power supply applications
- Electronic ballasts for luminaires
- Power inverters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

