Triad Magnetics AX97-10221
| Manufacturer | |
| MPN | AX97-10221 |
| LCSC Part # | C6747884 |
| Packaging | SMD,7.3x4.8mm |
| Customer # | |
| Key Attributes | FIXED IND 220uH 180mA 4.47Ω SMD,7.3x4.8mm |
| Datasheet | Triad Magnetics AX97-10221 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Triad Magnetics | |
| Packaging | SMD,7.3x4.8mm | |
| Current Rating | 180mA | |
| Inductance | 220uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 4.47Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Triad Magnetics | |
| Packaging | SMD,7.3x4.8mm | |
| Current Rating | 180mA |
| Type | Description | |
|---|---|---|
| Inductance | 220uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 4.47Ω |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2524 | $ 2.25 |
| 200+ | $ 0.8984 | $ 179.68 |
| 500+ | $ 0.8683 | $ 434.15 |
| 1,000+ | $ 0.854 | $ 854.00 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Triad Magnetics | |
| Packaging | SMD,7.3x4.8mm | |
| Current Rating | 180mA | |
| Inductance | 220uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 4.47Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Triad Magnetics | |
| Packaging | SMD,7.3x4.8mm | |
| Current Rating | 180mA |
| Type | Description | |
|---|---|---|
| Inductance | 220uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 4.47Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

