ABRACON ATFC-0201-3N6B-T
| Manufacturer | |
| MPN | ATFC-0201-3N6B-T |
| LCSC Part # | C6747292 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | FIXED IND 3.6nH 150mA 1.2Ω 0201 |
| Datasheet | ABRACON ATFC-0201-3N6B-T |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | 0201 | |
| Current Rating | 150mA | |
| Inductance | 3.6nH | |
| Frequency - Self Resonant | 6GHz | |
| DC Resistance(DCR) | 1.2Ω | |
| Q @ Frequency | 8@500MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | 0201 | |
| Current Rating | 150mA |
| Type | Description | |
|---|---|---|
| Inductance | 3.6nH | |
| Frequency - Self Resonant | 6GHz | |
| DC Resistance(DCR) | 1.2Ω | |
| Q @ Frequency | 8@500MHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0989 | $ 0.10 |
| 200+ | $ 0.0395 | $ 7.90 |
| 500+ | $ 0.0382 | $ 19.10 |
| 1,000+ | $ 0.0375 | $ 37.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | 0201 | |
| Current Rating | 150mA | |
| Inductance | 3.6nH | |
| Frequency - Self Resonant | 6GHz | |
| DC Resistance(DCR) | 1.2Ω | |
| Q @ Frequency | 8@500MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | 0201 | |
| Current Rating | 150mA |
| Type | Description | |
|---|---|---|
| Inductance | 3.6nH | |
| Frequency - Self Resonant | 6GHz | |
| DC Resistance(DCR) | 1.2Ω | |
| Q @ Frequency | 8@500MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LQP03TN3N6B02D | muRata | 0201 | 12,260 | $ 0.0294 | ||
| MHQ0603W3N6BT000 | TDK | 0201 | 11,000 | $0.0020 $0.0196 | ||
| CTTF0201F-3N6B | Central | 0201 | 0 | $ 0.1456 | ||
| CTTF0201F-3N6S | Central | 0201 | 0 | $ 0.1456 | ||
| CTTF0201F-3N6C | Central | 0201 | 0 | $ 0.1664 | ||
| 3-2176075-6 | TE Connectivity | 0201 | 0 | $ 0.2434 | ||
| CTTF0201HCF-3N6S | Central | 0201 | 0 | $ 0.1622 | ||
| CTTF0201HCF-3N6B | Central | 0201 | 0 | $ 0.1853 | ||
| CTTF0201HCF-3N6C | Central | 0201 | 0 | $ 0.1622 | ||
| ATFC-0201HQ-3N6B-T | ABRACON | 0201 | 0 | $ 0.0819 |

