LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LTC1164ACSW#PBF

Manufacturer
MPN
LTC1164ACSW#PBF
LCSC Part #
C674724
Packaging
SO-24-300mil
Customer #
Key Attributes
General Purpose Filter -8V~8V 100Hz~20kHz 8 SO-24-300mil Filters - Active RoHS
DatasheetADI LTC1164ACSW#PBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Filters - Active
ManufacturerADI
PackagingSO-24-300mil
Filter TypeGeneral Purpose Filter
Voltage - Supply-8V~8V
Frequency100Hz~20kHz
Operating Temperature-40℃~+85℃
Filter Order8
Number of Channels4

Introduction

AI Translation

The LTC1164 consists of four low power, low noise 2nd order switched capacitor filter building blocks. Each building block typically consumes 850µA supply current. Low power is achieved without sacrificing noise and distortion. Each building block, together with 3 to 5 resistors, can provide 2nd order functions like lowpass, highpass, bandpass, and notch. The center frequency of each 2nd order section can be tuned with an external clock, or a clock and resistor ratio. For Q < 5, the center frequency range is from 0.1Hz to 20kHz. Up to 8th order filters can be realized by cascading all four 2nd order sections. Any classical filter realization (such as Butterworth, Cauer, Bessel, and Chebyshev) can be formed. A customized monolithic version of the LTC1164 including internal thin film resistors can be obtained. The LTC1164 is manufactured using Linear Technology’s enhanced LTCMOS silicon gate process.

Features

AI Translation
  • Low Power
  • 4 Filters in a 0.3" Wide Package
  • 1/2 the Noise of the LTC1059, 60, 61 Devices
  • Wide Output Swing
  • Clock-to-Center Frequency Ratios of 50:1 and 100:1
  • Operates from ±2.37V to ±8V Power Supplies
  • Customized Version with Internal Resistors Available
  • Ratio of 50:1 and 100:1 Simultaneously Available

Applications

AI Translation
  • Antialiasing Filters
  • Telecom Filters
  • Spectral Analysis
  • Loop Filters