LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LTC1149CS#PBF

Manufacturer
MPN
LTC1149CS#PBF
LCSC Part #
C674656
Packaging
SO-16
Customer #
Key Attributes
2A 1 Adjustable and Fixed Step-down type SO-16 DC DC Switching Controllers RoHS
DatasheetADI LTC1149CS#PBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerADI
PackagingSO-16
Operating Temperature0℃~+70℃@(TA)
Synchronous RectifierYes
FeaturesAdjustable current limiting;Light load efficient mode;Overcurrent Protection
Output Current2A
Number of Channels1
TopologyBuck
Frequency - Switching250kHz
Operating Voltage48V
Output TypeAdjustable and Fixed
Switch tube (built-in/external)External
Output Voltage-
FunctionStep-down type
Quiescent Current2mA

Introduction

AI Translation

The LTC1149 series is a family of synchronous stepdown switching regulator controllers featuring automatic Burst Mode operation to maintain high efficiencies at low output currents. These devices drive external complementary power MOSFETs at switching frequencies up to 250kHz using a constant off-time current-mode architecture. Special onboard regulation and level-shift circuitry allow operation at input voltages from dropout to 48V (60V absolute max). The constant off-time architecture maintains constant ripple current in the inductor, easing the design of wide input range converters. Current mode operation provides excellent line and load transient response. The operating current level is user-programmable via an external current sense resistor. The LTC1149 series incorporates automatic power saving Burst Mode operation when load currents drop below the level required for continuous operation. Standby power is reduced to only about 8mW at VIN = 12V. In shutdown, both MOSFETs are turned off.

Features

AI Translation
  • Operation to 48V Input Voltage
  • Ultrahigh Efficiency: Up to 95%
  • Current Mode Operation for Excellent Line and Load Transient Response
  • High Efficiency Maintained over Wide Current Range
  • Logic-Controlled Micropower Shutdown
  • Short-Circuit Protection
  • Very Low Dropout Operation: 100% Duty Cycle
  • Synchronous FET Switching for High Efficiency
  • Adaptive Nonoverlap Gate Drives
  • Available in 16-Pin Narrow SO Package

Applications

AI Translation
  • Notebook and Palmtop Computers
  • Portable Instruments
  • Battery-Operated Digital Devices
  • Industrial Power Distribution
  • Telecom Power Supplies