VISHAY VJ0402D680KXXAC
| Manufacturer | |
| MPN | VJ0402D680KXXAC |
| LCSC Part # | C6744789 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 68pF ±10% 25V 0402 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ0402D680KXXAC |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 68pF | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 68pF | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3421 | $ 0.34 |
| 200+ | $ 0.1365 | $ 27.30 |
| 500+ | $ 0.132 | $ 66.00 |
| 1,000+ | $ 0.1297 | $ 129.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 68pF | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 68pF | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0402C680K3HACAUTO | KEMET | 0402 | 0 | $ 0.011 | ||
| C0402C680K3GACTU | KEMET | 0402 | 0 | $ 0.0772 | ||
| C0402C680K3HAC7867 | KEMET | 0402 | 0 | $ 0.0049 | ||
| C0402C680K3GAC7867 | KEMET | 0402 | 0 | $ 0.0793 | ||
| MA0402CG680K250 | Meritek | 0402 | 0 | $ 0.005 | ||
| C0402C0G250-680KNE | Venkel | 0402 | 0 | $ 0.0028 | ||
| C0402C0G250-680KNP | Venkel | 0402 | 0 | $ 0.0028 | ||
| VJ0402A680KLXAJ32 | VISHAY | 0402 | 0 | $ 0.2429 | ||
| GA0402A680KXXAP31G | VISHAY | 0402 | 0 | $ 0.0175 | ||
| GA0402A680KXXAC31G | VISHAY | 0402 | 0 | $ 0.0175 | ||
| VJ0402A680KXXPW1BC | VISHAY | 0402 | 0 | $ 0.0115 | ||
| VJ0402D680KXXAJ | VISHAY | 0402 | 0 | $ 0.1503 | ||
| VJ0402D680KLXAP | VISHAY | 0402 | 0 | $ 0.1503 | ||
| VJ0402D680KLXAC | VISHAY | 0402 | 0 | $ 0.1503 | ||
| VJ0402D680KLXAJ | VISHAY | 0402 | 0 | $ 0.1503 | ||
| VJ0402D680KXXAP | VISHAY | 0402 | 0 | $ 0.1503 | ||
| VJ0402A680KXXCW1BC | VISHAY | 0402 | 0 | $ 0.0173 | ||
| 0402N680K250CT | Walsin | 0402 | 0 | $ 0.0036 | ||
| TCC0402COG680K500AT | CCTC | 0402 | 0 | $ 0.0013 | ||
| 0402N680K500CT | Walsin | 0402 | 0 | $ 0.0033 |

