LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES 1SMB5925B-13

Manufacturer
MPN
1SMB5925B-13
LCSC Part #
C674402
Packaging
SMB
Customer #
Key Attributes
DIODE ZENER 10V 3W SMB
DatasheetDIODES 1SMB5925B-13
RoHS Compliance5 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerDIODES
PackagingSMB
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-65℃~+150℃
Pd - Power Dissipation3W
Reverse Leakage Current (Ir)5uA
Impedance(Zzt)4.5Ω
Zener Voltage(Range)9.5V~10.5V
Zener Voltage(Nom)10V
Impedance(Zzk)500Ω

Features

AI Translation
  • 3.0W Power Dissipation
  • Ideally Suited for Automated Assembly
  • 6.2V - 200V Nominal Zener Voltage Range
  • Standard VZ Tolerance is 45%
  • ESD Rating of Class 3 (>16kV) per Human Body Model
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. "Green" Device