QST Products, LLC QT325S-50.000MAHI-T
| Manufacturer | |
| MPN | QT325S-50.000MAHI-T |
| LCSC Part # | C6743615 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 50MHz ±30ppm 16pF 50Ω SMD3225-4P |
| Datasheet | QST Products, LLC QT325S-50.000MAHI-T |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 50MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 50MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency range: 10MHz to 114MHz
- Ceramic SMD package
- Seam-sealed
- RoHS compliant and lead-free
Applications
AI Translation
- Bluetooth, Wireless LAN
- Mobile phones, pagers, digital cameras
- Monitors, televisions
- Computer peripherals
- Consumer products
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6457 | $ 0.65 |
| 200+ | $ 0.2577 | $ 51.54 |
| 500+ | $ 0.2501 | $ 125.05 |
| 1,000+ | $ 0.2456 | $ 245.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 50MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 50MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency range: 10MHz to 114MHz
- Ceramic SMD package
- Seam-sealed
- RoHS compliant and lead-free
Applications
AI Translation
- Bluetooth, Wireless LAN
- Mobile phones, pagers, digital cameras
- Monitors, televisions
- Computer peripherals
- Consumer products
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C3E-50.000-16-3030-X-R | AKER | SMD3225-4P | 0 | $ 0.397 | ||
| C3E-50.000-16-3030-R | AKER | SMD3225-4P | 0 | $ 0.397 | ||
| FL5000110Q | DIODES | SMD3225-4P | 0 | $ 1.1254 | ||
| SXT32416BB48-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5365 | ||
| 7M-50.000MAHI-T | TXC | SMD3225-4P | 0 | $ 1.0548 | ||
| QT325S-50.000MDDI-T | QST Products, LLC | SMD3225-4P | 0 | $ 0.6286 | ||
| SXT32416BB38-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5604 | ||
| SXT32416CB48-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5487 | ||
| C3E-50.000-16-1015-X-R | AKER | SMD3225-4P | 0 | $ 0.397 | ||
| SXT32416CB38-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5486 | ||
| SXT32416BB27-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5335 | ||
| SXT32416CC48-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5562 | ||
| SXT32416DB48-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5698 | ||
| FL5000047 | DIODES | SMD3225-4P | 0 | $ 1.0594 | ||
| SXT32416CC38-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5933 | ||
| SXT32416BB17-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5319 | ||
| SXT32416BB16-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.532 | ||
| SXT32416BB07-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5304 |

