ADI LTC1051CSW#PBF
| Manufacturer | |
| MPN | LTC1051CSW#PBF |
| LCSC Part # | C674237 |
| Packaging | SO-16-300mil |
| Customer # | |
| Key Attributes | 2 500nV 4V/us 130dB 15pA 1mA 2.5MHz SO-16-300mil Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | ADI LTC1051CSW#PBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SO-16-300mil | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500nV | |
| Slew Rate | 4V/us | |
| Input Offset Current(Ios) | 30pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Ib - Input Bias Current | 15pA | |
| Input Offset Voltage Drift(Vos TC) | 10nV/℃ | |
| Quiescent Current | 1mA | |
| Gain Bandwidth Product | 2.5MHz | |
| Features | Zero drift / auto-zero | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 4.75V~16V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SO-16-300mil | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500nV | |
| Slew Rate | 4V/us | |
| Input Offset Current(Ios) | 30pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 130dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 15pA | |
| Input Offset Voltage Drift(Vos TC) | 10nV/℃ | |
| Quiescent Current | 1mA | |
| Gain Bandwidth Product | 2.5MHz | |
| Features | Zero drift / auto-zero | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 4.75V~16V |
Introduction
High performance, low cost dual/quad zero-drift operational amplifiers. They integrate on chip the sample-and-hold capacitors usually required externally by other chopper amplifiers. They offer better combined overall DC and AC performance than other chopper stabilized amplifiers with or without internal sample/hold capacitors. They have an offset voltage of 0.5μV, drift of 0.01μV/°C, DC to 10Hz, input noise voltage typically 1.5μVp-p and typical voltage gain of 140dB. The slew rate of 4V/μs and gain bandwidth product of 2.5MHz are achieved with only 1mA of supply current per op amp. Overload recover times from positive and negative saturation conditions are 1.5ms and 3ms respectively, about a 100 or more times improvement over chopper amplifiers using external capacitors. They are plug in replacements for most standard dual/quad op amps with improved performance.
Features
- Dual/Quad Low Cost Precision Op Amp
- No External Components Required
- Maximum Offset Voltage: 5μV
- Maximum Offset Voltage Drift: 0.05μV/°C
- Low Noise 1.5μVp-p (0.1Hz to 10Hz)
- Minimum Voltage Gain: 120dB
- Minimum PSRR: 120dB
- Minimum CMRR: 114dB
- Low Supply Current: 1mA/Op Amp
- Single Supply Operation: 4.75V to 16V
- Input Common Mode Range Includes Ground
- Output Swings to Ground
- Typical Overload Recovery Time: 3ms
- Pin Compatible with Industry Standard Dual and Quad Op Amps
Applications
- Thermocouple Amplifiers
- Electronic Scales
- Medical Instrumentation
- Strain Gauge Amplifiers
- High Resolution Data Acquisition
- DC Accurate RC Active Filters
- High Performance Low Cost Instrumentation Amplifier
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SO-16-300mil | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500nV | |
| Slew Rate | 4V/us | |
| Input Offset Current(Ios) | 30pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Ib - Input Bias Current | 15pA | |
| Input Offset Voltage Drift(Vos TC) | 10nV/℃ | |
| Quiescent Current | 1mA | |
| Gain Bandwidth Product | 2.5MHz | |
| Features | Zero drift / auto-zero | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 4.75V~16V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SO-16-300mil | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500nV | |
| Slew Rate | 4V/us | |
| Input Offset Current(Ios) | 30pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 130dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 15pA | |
| Input Offset Voltage Drift(Vos TC) | 10nV/℃ | |
| Quiescent Current | 1mA | |
| Gain Bandwidth Product | 2.5MHz | |
| Features | Zero drift / auto-zero | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 4.75V~16V |
Introduction
High performance, low cost dual/quad zero-drift operational amplifiers. They integrate on chip the sample-and-hold capacitors usually required externally by other chopper amplifiers. They offer better combined overall DC and AC performance than other chopper stabilized amplifiers with or without internal sample/hold capacitors. They have an offset voltage of 0.5μV, drift of 0.01μV/°C, DC to 10Hz, input noise voltage typically 1.5μVp-p and typical voltage gain of 140dB. The slew rate of 4V/μs and gain bandwidth product of 2.5MHz are achieved with only 1mA of supply current per op amp. Overload recover times from positive and negative saturation conditions are 1.5ms and 3ms respectively, about a 100 or more times improvement over chopper amplifiers using external capacitors. They are plug in replacements for most standard dual/quad op amps with improved performance.
Features
- Dual/Quad Low Cost Precision Op Amp
- No External Components Required
- Maximum Offset Voltage: 5μV
- Maximum Offset Voltage Drift: 0.05μV/°C
- Low Noise 1.5μVp-p (0.1Hz to 10Hz)
- Minimum Voltage Gain: 120dB
- Minimum PSRR: 120dB
- Minimum CMRR: 114dB
- Low Supply Current: 1mA/Op Amp
- Single Supply Operation: 4.75V to 16V
- Input Common Mode Range Includes Ground
- Output Swings to Ground
- Typical Overload Recovery Time: 3ms
- Pin Compatible with Industry Standard Dual and Quad Op Amps
Applications
- Thermocouple Amplifiers
- Electronic Scales
- Medical Instrumentation
- Strain Gauge Amplifiers
- High Resolution Data Acquisition
- DC Accurate RC Active Filters
- High Performance Low Cost Instrumentation Amplifier
C674237 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

