LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES AP7375-50W5-7

Manufacturer
MPN
AP7375-50W5-7
LCSC Part #
C6741428
Packaging
SOT-25
Customer #
Key Attributes
Wide input voltage range 300mA low dropout regulator
DatasheetDIODES AP7375-50W5-7
RoHS Compliance5 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerDIODES
PackagingSOT-25
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)2.1uA
Output ConfigurationPositive
Output Current300mA
Operating Voltage45V
Output TypeFixed
FeaturesEnable control;Short Circuit Protection;Thermal shutdown;Over Current Protection

Introduction

AI Translation

The AP7375 series is a wide input voltage range (45V), low quiescent current (2.1μA), low-dropout linear regulator (LDO) able to provide 300mA load current. The AP7375 family of LDOs offers an EN pin that takes an input voltage of 45V to enable and disable the LDO output. The device features very fast response times against line voltage transient and load current transient, and ensures no overshoot voltage during start-up and short-circuit recovery. It also features integrated short-circuit and thermal shutdown protection. The AP7375 has 1.8V, 3.0V, 3.3V, 3.6V, and 5.0V fixed output voltage versions, and is available in the SOT23, SOT25, SOT89, and U-DFN2020-6 (SWP) (Type UXC) packages.

Features

AI Translation
  • Wide Input Voltage Range: 3V to 45V
  • Maximum Output Current: 300mA
  • Low Dropout Voltage: VDROP = 35mV @ IOUT = 10mA (typ.), VDROP = 350mV @ IOUT = 100mA (typ.)
  • Low Quiescent Current: 2.1μA (typ.)
  • Fixed Output Voltages: 1.8V, 3.0V, 3.3V, 3.6V and 5.0V
  • High Output Voltage Accuracy: ±2%
  • High PSRR: 85dB @ 1kHz
  • Excellent Line/Load Regulation
  • Thermal Shutdown Function
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • An automotive-compliant part is available under separate datasheet (AP7375Q)

Applications

AI Translation
  • Battery-powered equipment
  • Smoke detectors and sensors
  • Microcontroller applications
  • Home appliances