LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LT8616IUDE#TRPBF

Manufacturer
MPN
LT8616IUDE#TRPBF
LCSC Part #
C674077
Packaging
QFN-28-EP(3x6)
Customer #
Key Attributes
Dual 42V Synchronous Monolithic Step-Down Regulator with 6.5uA Quiescent Current
DatasheetADI LT8616IUDE#TRPBF
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingQFN-28-EP(3x6)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching200kHz~3MHz
Number of Outputs2
FunctionStep-down type
FeaturesFrequency synchronization;Light load efficient mode;Output voltage tracking;Adjustable soft-start;Operating status indication
Output TypeAdjustable
TopologyBuck
Operating Voltage3.4V~42V
Switch tube (built-in/external)Built-in
Output Voltage790mV~41.8V
Output Current1.5A;2.5A
Quiescent Current6.5uA

Introduction

AI Translation

The LT8616 is a high efficiency, high speed, dual synchronous monolithic step-down switching regulator that consumes only 6.5µA of quiescent current with both channels enabled. Both channels contain all switches and necessary circuitry to minimize the need for external components. Low ripple Burst Mode operation enables high efficiency down to very low output currents while minimizing output ripple. A SYNC pin allows synchronization to an external clock. Internal compensation with peak current mode topology allows the use of small inductors and results in fast transient response and good loop stability. The enable pins have accurate 1V thresholds and can be used to program undervoltage lockout. Capacitors on the TR/SS pins programs the output voltage ramp rate during startup while the PG pins signal when each output is within 10% of the programmed output voltage. The LT8616 is available in a TSSOP package for high reliability.

Features

AI Translation
  • Wide Input Voltage Range: 3.4V to 42V
  • 2.5A and 1.5A Buck Regulators with Separate Inputs
  • Fast Minimum Switch On-Time: 35ns
  • Ultralow Quiescent Current Burst Mode Operation: 6.5µA I₀ Regulating 12V₁ₙ to 5V₀₁ and 3.3V₀ₒₜ
  • Output Ripple < 15mV
  • 180° Out of Phase Switching
  • Adjustable: 200kHz to 3MHz Synchronizable: 250kHz to 3MHz
  • Accurate 1V Enable Pin Thresholds
  • Internal Compensation
  • Output Soft-Start and Tracking
  • TSSOP Package: Output Stays at or Below Regulation Voltage During Adjacent Pin Short or When a Pin Is Left Floating
  • Thermally Enhanced 28-Lead TSSOP and 3mm × 6mm QFN Packages

Applications

AI Translation
  • Automotive and Industrial Supplies
  • General Purpose Step-Down