KEMET ALS81A392NF500
| Manufacturer | |
| MPN | ALS81A392NF500 |
| LCSC Part # | C6739317 |
| Packaging | Screw Terminals,D77xL105mm |
| Customer # | |
| Key Attributes | ±20% 500V 3900uF 61mΩ@100Hz Screw Terminals,D77xL105mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | KEMET ALS81A392NF500 |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D77xL105mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Capacitance | 3900uF | |
| Ripple Current | 12.2A@100Hz | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 61mΩ@100Hz | |
| Height - Seated (Max) | 105mm | |
| Diameter | 77mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D77xL105mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Capacitance | 3900uF | |
| Ripple Current | 12.2A@100Hz |
| Type | Description | |
|---|---|---|
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 61mΩ@100Hz | |
| Height - Seated (Max) | 105mm | |
| Diameter | 77mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 58.6554 | $ 58.66 |
| 204+ | $ 23.4046 | $ 4774.54 |
| 504+ | $ 22.6229 | $ 11401.94 |
| 996+ | $ 22.2366 | $ 22147.65 |
Standard Packaging12/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D77xL105mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Capacitance | 3900uF | |
| Ripple Current | 12.2A@100Hz | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 61mΩ@100Hz | |
| Height - Seated (Max) | 105mm | |
| Diameter | 77mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D77xL105mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Capacitance | 3900uF | |
| Ripple Current | 12.2A@100Hz |
| Type | Description | |
|---|---|---|
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 61mΩ@100Hz | |
| Height - Seated (Max) | 105mm | |
| Diameter | 77mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ALS80C392NF500 | KEMET | Screw Terminals,D77xL105mm | 0 | $ 57.4971 | ||
| ALS81U392NF500 | KEMET | Screw Terminals,D77xL105mm | 0 | $ 58.6554 | ||
| ALS80U392NF500 | KEMET | Screw Terminals,D77xL105mm | 0 | $ 57.4971 | ||
| ALS80G392NF500 | KEMET | Screw Terminals,D77xL105mm | 0 | $ 58.6554 | ||
| ALS81H392NF500 | KEMET | Screw Terminals,D77xL105mm | 0 | $ 57.5058 | ||
| ALS81P392NF500 | KEMET | Screw Terminals,D77xL105mm | 0 | $ 56.7287 | ||
| ALS81G392NF500 | KEMET | Screw Terminals,D77xL105mm | 0 | $ 56.7287 | ||
| ALS81C392NF500 | KEMET | Screw Terminals,D77xL105mm | 0 | $ 56.37 | ||
| ALS80P392NF500 | KEMET | Screw Terminals,D77xL105mm | 0 | $ 57.5058 | ||
| ALS80H392NF500 | KEMET | Screw Terminals,D77xL105mm | 0 | $ 57.5058 | ||
| ALS80A392NF500 | KEMET | Screw Terminals,D77xL105mm | 0 | $ 57.5058 |

