ABRACON AIUR-11-821K
| Manufacturer | |
| MPN | AIUR-11-821K |
| LCSC Part # | C6739061 |
| Packaging | Through Hole,D=9.5mm |
| Customer # | |
| Key Attributes | FIXED IND 820uH 300mA 1.54Ω Through Hole,D=9.5mm |
| Datasheet | ABRACON AIUR-11-821K |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | Through Hole,D=9.5mm | |
| Current Rating | 300mA | |
| Inductance | 820uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.54Ω | |
| Current - Saturation(Isat) | 450mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | Through Hole,D=9.5mm | |
| Current Rating | 300mA |
| Type | Description | |
|---|---|---|
| Inductance | 820uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.54Ω | |
| Current - Saturation(Isat) | 450mA |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.703 | $ 0.70 |
| 200+ | $ 0.2803 | $ 56.06 |
| 500+ | $ 0.2711 | $ 135.55 |
| 1,000+ | $ 0.2665 | $ 266.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | Through Hole,D=9.5mm | |
| Current Rating | 300mA | |
| Inductance | 820uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.54Ω | |
| Current - Saturation(Isat) | 450mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | Through Hole,D=9.5mm | |
| Current Rating | 300mA |
| Type | Description | |
|---|---|---|
| Inductance | 820uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.54Ω | |
| Current - Saturation(Isat) | 450mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SRR1205-821KL | BOURNS | SMD,12.7x12.7mm | 0 | $ 0.524 | ||
| SRR1206-821KL | BOURNS | SMD,12.7x12.7mm | 0 | $ 0.5526 | ||
| SDE1006A-821K | BOURNS | SMD,10x9mm | 0 | $ 0.52 | ||
| BPRR00101051821K00 | Chilisin | SMD,10.1x10mm | 0 | $ 0.2577 | ||
| RLB9012-821KL | BOURNS | Through Hole,D9xL12.2mm | 0 | $ 0.254 | ||
| RLB1014-821KL | BOURNS | Through Hole,D=8.7mm | 0 | $ 0.6127 | ||
| BPCI00121280821K00 | Chilisin | SMD,12x12mm | 0 | $ 0.3249 | ||
| APCI00121280821KY0 | Chilisin | SMD,12x12mm | 0 | $ 0.6207 | ||
| RLB0914-821KL | BOURNS | Through Hole,D8.7xL12mm | 0 | $ 0.3421 | ||
| SRR1208-821KL | BOURNS | SMD,12.7x12.7mm | 0 | $ 0.8502 |

