Intel/Altera AGFC019R25A2E4X
| Manufacturer | |
| MPN | AGFC019R25A2E4X |
| LCSC Part # | C6738731 |
| Packaging | - |
| Customer # | |
| Key Attributes | System On Chip (SoC) |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/System On Chip (SoC) | |
| Manufacturer | Intel/Altera | |
| Packaging | - | |
| Operating Temperature | 0℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/System On Chip (SoC) | |
| Manufacturer | Intel/Altera |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Operating Temperature | 0℃~+100℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4990.8157 | $ 4990.82 |
| 200+ | $ 4687.3735 | $ 937474.70 |
| 500+ | $ 4530.7399 | $ 2265369.95 |
| 1,000+ | $ 4453.3437 | $ 4453343.70 |
Standard Packaging1/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/System On Chip (SoC) | |
| Manufacturer | Intel/Altera | |
| Packaging | - | |
| Operating Temperature | 0℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/System On Chip (SoC) | |
| Manufacturer | Intel/Altera |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Operating Temperature | 0℃~+100℃ |
Help & FeedbackShow similar products (0) >
C6738731 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

