ADI LT8364EMSE#PBF
| Manufacturer | |
| Mfr. Part # | LT8364EMSE#PBF |
| LCSC Part # | C673775 |
| Package | MSOP-12 |
| Customer # | |
| Key Attributes | Low lQ Boost/SEPIC Inverting Converter with 4A, 60V Switch |
| Description | 2MHz Boost 4A 60V MSOP-12 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Package | MSOP-12 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 37 |
| Sales Unit | Piece |
In-Stock:
31 
31
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.0721 | $ 7.07 |
10+ | $ 6.1556 | $ 61.56 |
37+ | $ 5.0005 | $ 185.02 |
111+ | $ 4.5314 | $ 502.99 |
Standard Packaging 37/Full
Tube | ||
Better price for more quantity?
$