ADI LT8302IS8E#TRPBF
| Manufacturer | |
| MPN | LT8302IS8E#TRPBF |
| LCSC Part # | C673680 |
| Packaging | SOIC-8-EP |
| Customer # | |
| Key Attributes | 42Vin Micropower No-Opto Isolated Flyback Converter with 65V/3.6A Switch |
| Datasheet | ADI LT8302IS8E#TRPBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | SOIC-8-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 12kHz~380kHz | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Flyback | |
| Operating Voltage | 3V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 3.6A | |
| Quiescent Current | 106uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | SOIC-8-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 12kHz~380kHz | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Flyback | |
| Operating Voltage | 3V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 3.6A | |
| Quiescent Current | 106uA |
Introduction
The LT8302/LT8302-3 is a monolithic micropower isolated flyback converter. By sampling the isolated output voltage directly from the primary-side flyback waveform, the part requires no third winding or opto-isolator for regulation. The output voltage is programmed with two external resistors and a third optional temperature compensation resistor. Boundary mode operation provides a small magnetic solution with excellent load regulation. Low ripple Burst Mode operation maintains high efficiency at light load while minimizing the output voltage ripple. A 3.6A, 65V DMOS power switch is integrated along with all the high voltage circuitry and control logic into a thermally enhanced 8-lead SO package. The LT8302/LT8302-3 operates from an input voltage range of 3V to 42V and delivers up to 18W of isolated output power. The high level of integration and the use of boundary and low ripple burst modes result in a simple to use, low component count, and high efficiency application solution for isolated power delivery.
Features
- 3V to 42V Input Voltage Range
- 3.6A, 65V Internal DMOS Power Switch
- Low Quiescent Current: 106μA in Sleep Mode, 380μA in Active Mode
- Quasi-Resonant Boundary Mode Operation at Heavy Load
- Low Ripple Burst Mode Operation at Light Load
- Minimum Load <0.5% (Typ) of Full Output
- No Transformer Third Winding or Opto-Isolator Required for Output Voltage Regulation
- Accurate EN/UVLO Threshold and Hysteresis
- Internal Compensation and Soft-Start
- Temperature Compensation for Output Diode
- Output Short-Circuit Protection
- Thermally Enhanced 8-Lead SO Package
- AEC-Q100 Qualified for Automotive Applications
Applications
- Isolated Automotive, Industrial, Medical Power Supplies
- Isolated Auxiliary/Housekeeping Power Supplies
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | SOIC-8-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 12kHz~380kHz | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Flyback | |
| Operating Voltage | 3V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 3.6A | |
| Quiescent Current | 106uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | SOIC-8-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 12kHz~380kHz | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Flyback | |
| Operating Voltage | 3V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 3.6A | |
| Quiescent Current | 106uA |
Introduction
The LT8302/LT8302-3 is a monolithic micropower isolated flyback converter. By sampling the isolated output voltage directly from the primary-side flyback waveform, the part requires no third winding or opto-isolator for regulation. The output voltage is programmed with two external resistors and a third optional temperature compensation resistor. Boundary mode operation provides a small magnetic solution with excellent load regulation. Low ripple Burst Mode operation maintains high efficiency at light load while minimizing the output voltage ripple. A 3.6A, 65V DMOS power switch is integrated along with all the high voltage circuitry and control logic into a thermally enhanced 8-lead SO package. The LT8302/LT8302-3 operates from an input voltage range of 3V to 42V and delivers up to 18W of isolated output power. The high level of integration and the use of boundary and low ripple burst modes result in a simple to use, low component count, and high efficiency application solution for isolated power delivery.
Features
- 3V to 42V Input Voltage Range
- 3.6A, 65V Internal DMOS Power Switch
- Low Quiescent Current: 106μA in Sleep Mode, 380μA in Active Mode
- Quasi-Resonant Boundary Mode Operation at Heavy Load
- Low Ripple Burst Mode Operation at Light Load
- Minimum Load <0.5% (Typ) of Full Output
- No Transformer Third Winding or Opto-Isolator Required for Output Voltage Regulation
- Accurate EN/UVLO Threshold and Hysteresis
- Internal Compensation and Soft-Start
- Temperature Compensation for Output Diode
- Output Short-Circuit Protection
- Thermally Enhanced 8-Lead SO Package
- AEC-Q100 Qualified for Automotive Applications
Applications
- Isolated Automotive, Industrial, Medical Power Supplies
- Isolated Auxiliary/Housekeeping Power Supplies
C673680 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



