PANJIT PJQ5423_R2_00001
| Manufacturer | PANJITAsian Brands |
| MPN | PJQ5423_R2_00001 |
| LCSC Part # | C6736114 |
| Packaging | DFN5060-8 |
| Customer # | |
| Key Attributes | 30V 8.5mΩ@10V 1 P-Channel DFN5060-8 Single FETs, MOSFETs RoHS |
| Datasheet | PANJIT PJQ5423_R2_00001 |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PANJIT | |
| Packaging | DFN5060-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 11A;60A | |
| Gate Threshold Voltage (Vgs(th)) | - | |
| Pd - Power Dissipation | 2W;63W | |
| Reverse Transfer Capacitance (Crss@Vds) | 254pF | |
| RDS(on) | 8.5mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.228nF | |
| Gate Charge(Qg) | 27nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PANJIT | |
| Packaging | DFN5060-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 11A;60A | |
| Gate Threshold Voltage (Vgs(th)) | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2W;63W | |
| Reverse Transfer Capacitance (Crss@Vds) | 254pF | |
| RDS(on) | 8.5mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.228nF | |
| Gate Charge(Qg) | 27nC@4.5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RDS(ON) < 8.5mΩ at VGS = -10V, ID = -10A
- RDS(ON) < 14mΩ at VGS = -4.5V, ID = -8A
- High switching speed
- Improved dv/dt capability
- Low gate charge
- Low reverse transfer capacitance
- Lead-free, compliant with EU RoHS 2.0
- Green molding compound compliant with IEC 61249
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7017 | $ 0.70 |
| 200+ | $ 0.2804 | $ 56.08 |
| 500+ | $ 0.2713 | $ 135.65 |
| 1,000+ | $ 0.2668 | $ 266.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PANJIT | |
| Packaging | DFN5060-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 11A;60A | |
| Gate Threshold Voltage (Vgs(th)) | - | |
| Pd - Power Dissipation | 2W;63W | |
| Reverse Transfer Capacitance (Crss@Vds) | 254pF | |
| RDS(on) | 8.5mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.228nF | |
| Gate Charge(Qg) | 27nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PANJIT | |
| Packaging | DFN5060-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 11A;60A | |
| Gate Threshold Voltage (Vgs(th)) | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2W;63W | |
| Reverse Transfer Capacitance (Crss@Vds) | 254pF | |
| RDS(on) | 8.5mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.228nF | |
| Gate Charge(Qg) | 27nC@4.5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RDS(ON) < 8.5mΩ at VGS = -10V, ID = -10A
- RDS(ON) < 14mΩ at VGS = -4.5V, ID = -8A
- High switching speed
- Improved dv/dt capability
- Low gate charge
- Low reverse transfer capacitance
- Lead-free, compliant with EU RoHS 2.0
- Green molding compound compliant with IEC 61249
C6736114 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PJQ5427_R2_00001 | PANJIT | DFN5060-8 | 0 | $ 0.9472 | ||
| PJQ5425_R2_00001 | PANJIT | DFN5060-8 | 0 | $ 1.0699 |

