BOURNS PM3602-68-RC
| Manufacturer | |
| MPN | PM3602-68-RC |
| LCSC Part # | C6735789 |
| Packaging | SMD-4P,11.5x9mm |
| Customer # | |
| Key Attributes | FIXED IND 68uH 720mA 260mΩ SMD-4P,11.5x9mm |
| Datasheet | BOURNS PM3602-68-RC |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | BOURNS | |
| Packaging | SMD-4P,11.5x9mm | |
| Current Rating | 720mA | |
| Inductance | 68uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 260mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | BOURNS | |
| Packaging | SMD-4P,11.5x9mm | |
| Current Rating | 720mA |
| Type | Description | |
|---|---|---|
| Inductance | 68uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 260mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8651 | $ 1.87 |
| 200+ | $ 0.7445 | $ 148.90 |
| 400+ | $ 0.7198 | $ 287.92 |
| 800+ | $ 0.7074 | $ 565.92 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | BOURNS | |
| Packaging | SMD-4P,11.5x9mm | |
| Current Rating | 720mA | |
| Inductance | 68uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 260mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | BOURNS | |
| Packaging | SMD-4P,11.5x9mm | |
| Current Rating | 720mA |
| Type | Description | |
|---|---|---|
| Inductance | 68uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 260mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

