ST MJD350T4
| Manufacturer | |
| MPN | MJD350T4 |
| LCSC Part # | C67351 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | TRANS PNP 300V 0.5A TO-252 |
| Datasheet | ST MJD350T4 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ST | |
| Packaging | TO-252 | |
| Operating Temperature | -65℃~+150℃ | |
| Current - Collector Cutoff | 100uA | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 300V | |
| Emitter-Base Voltage VEBO | 3V | |
| DC Current Gain | 30 | |
| Current - Collector(Ic) | 500mA | |
| Pd - Power Dissipation | 15W | |
| Configuration | Standalone | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ST | |
| Packaging | TO-252 | |
| Operating Temperature | -65℃~+150℃ | |
| Current - Collector Cutoff | 100uA | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 300V | |
| Emitter-Base Voltage VEBO | 3V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 30 | |
| Current - Collector(Ic) | 500mA | |
| Pd - Power Dissipation | 15W | |
| Configuration | Standalone | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MJD340 and MJD350 form complementary NPN - PNP pairs. They are manufactured using Medium Voltage Epitaxial-Planar technology, resulting in a rugged high performance cost-effective transistor.
Features
AI Translation
- Complementary PNP-NPN device
- Medium voltage capability
- Surface mount TO-252 (DPAK) package
- Tape and reel packaging (offset "T4")
- Electrical characteristics similar to MJE340 and MJE350
- Medium voltage epitaxial planar technology
Applications
AI Translation
- SOLENOID/RELAY DRIVERS
- GENERAL PURPOSE SWITCHING AND AMPLIFIER
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ST | |
| Packaging | TO-252 | |
| Operating Temperature | -65℃~+150℃ | |
| Current - Collector Cutoff | 100uA | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 300V | |
| Emitter-Base Voltage VEBO | 3V | |
| DC Current Gain | 30 | |
| Current - Collector(Ic) | 500mA | |
| Pd - Power Dissipation | 15W | |
| Configuration | Standalone | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ST | |
| Packaging | TO-252 | |
| Operating Temperature | -65℃~+150℃ | |
| Current - Collector Cutoff | 100uA | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 300V | |
| Emitter-Base Voltage VEBO | 3V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 30 | |
| Current - Collector(Ic) | 500mA | |
| Pd - Power Dissipation | 15W | |
| Configuration | Standalone | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MJD340 and MJD350 form complementary NPN - PNP pairs. They are manufactured using Medium Voltage Epitaxial-Planar technology, resulting in a rugged high performance cost-effective transistor.
Features
AI Translation
- Complementary PNP-NPN device
- Medium voltage capability
- Surface mount TO-252 (DPAK) package
- Tape and reel packaging (offset "T4")
- Electrical characteristics similar to MJE340 and MJE350
- Medium voltage epitaxial planar technology
Applications
AI Translation
- SOLENOID/RELAY DRIVERS
- GENERAL PURPOSE SWITCHING AND AMPLIFIER
C67351 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



