LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT6555IGN#PBF product image
  • LT6555IGN#PBF thumbnail 1
  • LT6555IGN#PBF thumbnail 2
  • LT6555IGN#PBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT6555IGN#PBF

Manufacturer
MPN
LT6555IGN#PBF
LCSC Part #
C673165
Packaging
SSOP-24-150mil
Customer #
Key Attributes
650MHz 2:1 SSOP-24-150mil Analog Switches - Special Purpose RoHS
DatasheetADI LT6555IGN#PBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 13.7087$ 13.71
10+$ 13.2383$ 132.38
Standard Packaging55/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches - Special Purpose
ManufacturerADI
PackagingSSOP-24-150mil
Turn-on time-
Turn-off time-
Voltage - Supply4.5V~12V;-6V~-2.25V;2.25V~6V
Ron-
-3dB Bandwidth650MHz
Number of Channels3
Propagation Delay (tpd)-
Switch Circuit2:1
Operating Temperature-40℃~+85℃
FeaturesESD protection
Con-

Introduction

AI Translation

A high speed triple 2:1 video multiplexer with an internally fixed gain of 2. The individual amplifiers are optimized for performance with a double terminated 75Ω video load and feature a –3dB 2VP-P bandwidth of 450MHz, making them ideal for driving very high resolution video signals. Separate power supply pins for each amplifier boost channel separation to 72dB, allowing it to excel in many high speed applications. While the performance is optimized for dual supply operation, it can also be operated with a single supply as low as 4.5V. Using dual 5V supplies, each amplifier draws only 9mA. When disabled, the amplifiers draw less than 500μA and the outputs become high impedance. It is manufactured on a proprietary low voltage complementary bipolar process and is available in 24-lead SSOP and ultra-compact 24-lead QFN packages.

Features

AI Translation
  • 650MHz –3dB Small Signal Bandwidth
  • 450MHz –3dB 2VP-P Large-Signal Bandwidth
  • 120MHz ±0.1dB Bandwidth
  • High Slew Rate: 2200V/µs
  • Fixed Gain of 2; No External Resistors Required
  • 72dB Channel Separation at 10MHz
  • 50dB Channel Separation at 100MHz
  • –80dBc 2nd Harmonic Distortion at 10MHz, 2VP-P
  • –70dBc 3rd Harmonic Distortion at 10MHz, 2VP-P
  • Low Supply Current: 9mA per Amplifier
  • 6.5ns 0.1% Settling Time for 2V Step
  • ISS ≤500μA per Amplifier when Disabled
  • Differential Gain of 0.033%, Differential Phase of 0.022°
  • Wide Supply Range: ±2.25V (4.5V) to ±6V (12V)
  • Available in 24-Lead SSOP and 24-Lead QFN Packages

Applications

AI Translation
  • RGB Amplifiers
  • UXGA Video Multiplexing
  • LCD Projectors