LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT6370HMS8#TRPBF product image
Images for reference only

ADI LT6370HMS8#TRPBF

Manufacturer
MPN
LT6370HMS8#TRPBF
LCSC Part #
C673095
Packaging
MSOP-8
Customer #
Key Attributes
1 25uV 11V/us 100pA MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetADI LT6370HMS8#TRPBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.0134$ 6.01
200+$ 2.3276$ 465.52
500+$ 2.2458$ 1122.90
1,000+$ 2.2057$ 2205.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingMSOP-8
Quiescent Current-
output type-
Output Current-
Number of Channels1
FeaturesExternal resistor gain;EMI filtering/RF suppression
Vos - Input Offset Voltage25uV
Slew Rate11V/us
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)-
Ib - Input Bias Current100pA
Rail to Rail-
-3dB Bandwidth-

Introduction

AI Translation

The LT6370 is a gain programmable, high precision instrumentation amplifier that delivers industry leading DC precision. This high precision enables smaller signals to be sensed and eases calibration requirements, particularly over temperature. The LT6370 uses a proprietary high performance bipolar process which enables industry leading accuracy coupled with exceptional long - term stability. The LT6370 is laser trimmed for very low input offset voltage (25µV) and high CMRR (94dB, G = 1). Proprietary on - chip test capability allows the input offset voltage drift (0.3µV/°C) and gain drift (30ppm/°C) to be guaranteed with automated testing on the S8E package.

Features

AI Translation
  • Single Gain Set Resistor: G = 1 to >1000
  • Excellent DC Precision
  • Input Offset Voltage: 25µV Max
  • Input Offset Voltage Drift: 0.3µV/°C Max
  • Low Gain Error: 0.01% Max (G = 1)
  • Low Gain Drift: 30ppm/°C Max (G > 1)
  • High DC CMRR: 94dB Min (G = 1)
  • Input Bias Current: 400nA Max
  • 3.1MHz –3dB Bandwidth (G = 1)
  • Low Noise:
    • 0.1Hz to 10Hz Noise: 0.2µV P - P
    • 1kHz Voltage Noise: 7nV/√Hz
  • Integrated Input RFI Filter
  • Wide Supply Range 4.75V to 35V
  • Specified Temperature Ranges: -40°C to 85°C, -40°C to 125°C
  • MS8, S8E and 10 - pin 3mm × 3mm DFN Packages

Applications

AI Translation
  • Bridge Amplifier
  • Data Acquisition
  • Multiplexed Signals
  • Thermocouple Amplifier
  • Strain Gauge Amplifier
  • Medical Instrumentation
  • Transducer Interfaces
  • Differential to Single - Ended Conversion