Samtec TW-07-03-L-D-250-120
| Manufacturer | |
| MPN | TW-07-03-L-D-250-120 |
| LCSC Part # | C6730531 |
| Packaging | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | Pin Header 14 Position 2mm Pitch Dual Row Through Hole |
| Datasheet | Samtec TW-07-03-L-D-250-120 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board) | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,P=2mm | |
| Number of Pins | 14P | |
| Contact Plating | Gold | |
| Pitch | 2mm | |
| Number of Rows | 2 | |
| Row Spacing | 2mm | |
| Color | Black | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board) | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,P=2mm | |
| Number of Pins | 14P | |
| Contact Plating | Gold |
| Type | Description | |
|---|---|---|
| Pitch | 2mm | |
| Number of Rows | 2 | |
| Row Spacing | 2mm | |
| Color | Black | |
| Mounting Type | Through Hole |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.849 | $ 7.85 |
| 200+ | $ 3.1333 | $ 626.66 |
| 500+ | $ 3.0285 | $ 1514.25 |
| 1,000+ | $ 2.9762 | $ 2976.20 |
Standard Packaging14/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board) | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,P=2mm | |
| Number of Pins | 14P | |
| Contact Plating | Gold | |
| Pitch | 2mm | |
| Number of Rows | 2 | |
| Row Spacing | 2mm | |
| Color | Black | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board) | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,P=2mm | |
| Number of Pins | 14P | |
| Contact Plating | Gold |
| Type | Description | |
|---|---|---|
| Pitch | 2mm | |
| Number of Rows | 2 | |
| Row Spacing | 2mm | |
| Color | Black | |
| Mounting Type | Through Hole |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

