BOURNS PDB181-K420K-203A2
| Manufacturer | |
| MPN | PDB181-K420K-203A2 |
| LCSC Part # | C6730512 |
| Packaging | - |
| Customer # | |
| Key Attributes | POT 20kΩ 100mW |
| Datasheet | BOURNS PDB181-K420K-203A2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Tolerance | ±20% | |
| Power(Watts) | 100mW | |
| Number of Turns | 1 | |
| Resistance | 20kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Number of Turns | 1 | |
| Resistance | 20kΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Single and dual section control
- Metal shaft style
- Carbon composition element
- Center and multi-detent options
- Wide range of resistance tapers
- Plain or knurled shaft options
- Linear, audio, and reverse audio taper options
- RoHS compliant
Applications
AI Translation
Audio/TV sets, amplifiers/mixers/drum machines/synthesizers, PCs/monitors, home appliances
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3562 | $ 1.36 |
| 200+ | $ 0.5409 | $ 108.18 |
| 500+ | $ 0.5234 | $ 261.70 |
| 1,000+ | $ 0.5138 | $ 513.80 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Tolerance | ±20% | |
| Power(Watts) | 100mW | |
| Number of Turns | 1 | |
| Resistance | 20kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Number of Turns | 1 | |
| Resistance | 20kΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Single and dual section control
- Metal shaft style
- Carbon composition element
- Center and multi-detent options
- Wide range of resistance tapers
- Plain or knurled shaft options
- Linear, audio, and reverse audio taper options
- RoHS compliant
Applications
AI Translation
Audio/TV sets, amplifiers/mixers/drum machines/synthesizers, PCs/monitors, home appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

