LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT6237HDD#TRPBF product image
Images for reference only

ADI LT6237HDD#TRPBF

Manufacturer
MPN
LT6237HDD#TRPBF
LCSC Part #
C673050
Packaging
DFN-8-EP(3x3)
Customer #
Key Attributes
215MHz 30mA 2 70V/us 5uA DFN-8-EP(3x3) Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetADI LT6237HDD#TRPBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.7864$ 4.79
200+$ 1.8522$ 370.44
500+$ 1.7874$ 893.70
1,000+$ 1.755$ 1755.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingDFN-8-EP(3x3)
Gain Bandwidth Product215MHz
Output Current30mA
Number of Channels2
FeaturesEnable/shutdown function
Slew Rate70V/us
Operating Temperature-40℃~+125℃
Ib - Input Bias Current5uA
Rail to Rail-

Introduction

AI Translation

The LT6236/LT6237/LT6238 are single/dual/quad low noise, rail-to-rail output op amps that feature 1.1nV/√Hz input referred noise voltage density and draw only 3.5mA of supply current per amplifier. These amplifiers combine very low noise and supply current with a 215MHz gain bandwidth product and a 70V/µs slew rate. Low noise, fast settling time and low offset voltage make this amplifier optimal to drive low noise, high speed SAR ADCs. The LT6236 includes a shutdown feature that can be used to reduce the supply current to less than 10µA. This amplifier family has an output that swings within 50mV of either supply rail to maximize the signal dynamic range in low supply applications and is specified on 3.3V, 5V and ±5V supplies. The LT6236/LT6237/LT6238 are upgrades to the LT6230/ LT6231/LT6232, offering similar performance with reduced wideband noise beyond 100kHz.

Features

AI Translation
  • Low Noise: 1.1nV/√Hz
  • Low Supply Current: 3.5mA/Amp Max
  • Low Offset Voltage: 350µV Max
  • Fast Settling Time: 570ns to 18-Bit, 2VP-P Output
  • Low Distortion: THD = -116.80dB at 2kHz
  • Wide Supply Range: 3V to 12.6V
  • Output Swings Rail-to-Rail
  • 215MHz Gain-Bandwidth Product
  • Specified Temperature Range: -40℃ to 125℃
  • LT6236 Shutdown to 10µA Max
  • LT6236 in Low Profile (1mm) ThinSOT Package
  • Dual LT6237 in 3mm×3mm 8-Lead DFN and 8-Lead MSOP Packages
  • LT6238 in 16-Lead SSOP Package

Applications

AI Translation
  • 16-Bit and 18-Bit SAR ADC Drivers
  • Active Filters
  • Low Noise, Low Power Signal Processing