PANJIT P6SMB10CA-AU_R1_000A1
| Manufacturer | PANJITAsian Brands |
| MPN | P6SMB10CA-AU_R1_000A1 |
| LCSC Part # | C6730093 |
| Packaging | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | 14.5VC Clamp TVS DIODE SMB(DO-214AA) |
| Datasheet | PANJIT P6SMB10CA-AU_R1_000A1 |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 14.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 41A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 9.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 20uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 8.55V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 14.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 41A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 9.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 20uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 8.55V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ISO10605 (C = 330 pF, R = 330Ω): ± 30kV Air, ± 30kV Contact
- HBM ≧ ± 8 kV & CDM ≧ ± 2 kV
- AEC - Q101 qualified
- Lead free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3165 | $ 0.32 |
| 200+ | $ 0.1263 | $ 25.26 |
| 500+ | $ 0.1221 | $ 61.05 |
| 1,000+ | $ 0.12 | $ 120.00 |
Standard Packaging85600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 14.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 41A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 9.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 20uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 8.55V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 14.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 41A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 9.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 20uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 8.55V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ISO10605 (C = 330 pF, R = 330Ω): ± 30kV Air, ± 30kV Contact
- HBM ≧ ± 8 kV & CDM ≧ ± 2 kV
- AEC - Q101 qualified
- Lead free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| P6SMB10CA_R1_00001 | PANJIT | SMB(DO-214AA) | 0 | $ 0.2523 | ||
| P6SMBJ8.5CA-AU_R1_000A1 | PANJIT | SMB(DO-214AA) | 0 | $ 0.2339 | ||
| P6SMBJ8.5CA_R1_00001 | PANJIT | SMB(DO-214AA) | 0 | $ 0.122 | ||
| P6SMB10CA_R2_00001 | PANJIT | SMB | 0 | $ 0.0811 | ||
| P6SMBJ8.0CA_R1_00001 | PANJIT | SMB(DO-214AA) | 0 | $ 0.122 | ||
| P6SMBJ9.0CA_R1_00001 | PANJIT | DO-214AA(SMB) | 0 | $ 0.1051 | ||
| P6SMB9.1CA_R1_00001 | PANJIT | SMB(DO-214AA) | 0 | $ 0.2523 | ||
| P6SMB11CA_R1_00001 | PANJIT | SMB(DO-214AA) | 0 | $ 0.2523 |

