ADI LT6205HS5#TRMPBF
| Manufacturer | |
| MPN | LT6205HS5#TRMPBF |
| LCSC Part # | C672973 |
| Packaging | TSOT-23-5 |
| Customer # | |
| Key Attributes | Single/Dual/Quad Single Supply 3V, 100MHz Video Op Amps |
| Datasheet | ADI LT6205HS5#TRMPBF |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-5 | |
| Differential Phase | 0.08deg | |
| Single Supply | 2.7V~12.6V | |
| Differential Gain | 0.05% | |
| Common Mode Rejection Ratio (CMRR) | 78dB | |
| Features | ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 4mA | |
| Slew Rate | 600V/us | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 4500uV | |
| Input Offset Voltage Drift(Vos TC) | 25uV/℃ | |
| Quiescent Current | 3750uA | |
| Output Current | 60mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-5 | |
| Differential Phase | 0.08deg | |
| Single Supply | 2.7V~12.6V | |
| Differential Gain | 0.05% | |
| Common Mode Rejection Ratio (CMRR) | 78dB | |
| Features | ESD protection |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 4mA | |
| Slew Rate | 600V/us | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 4500uV | |
| Input Offset Voltage Drift(Vos TC) | 25uV/℃ | |
| Quiescent Current | 3750uA | |
| Output Current | 60mA |
Introduction
The LT6205/LT6206/LT6207 are low cost single/dual/ quad voltage feedback amplifiers that feature 100MHz gain - bandwidth product, 450V/µs slew rate and 50mA output current. These amplifiers have an input range that includes ground and an output that swings within 60mV of either supply rail, making them well suited for single supply operation. These amplifiers maintain their performance for supplies from 2.7V to 12.6V and are specified at 3V, 5V and ±5V. The inputs can be driven beyond the supplies without damage or phase reversal of the output. Isolation between channels is high, over 90dB at 10MHz. The LT6205 is available in the 5 - pin SOT - 23, and the LT6206 is available in an 8 - lead MSOP package with standard op amp pinouts. For compact layouts the quad LT6207 is available in the 16 - pin SSOP package. These devices are specified over the commercial, industrial and automotive temperature ranges.
Features
- 450V/µs Slew Rate
- 100MHz Gain Bandwidth Product
- Wide Supply Range 2.7V to 12.6V
- Output Swings Rail - to - Rail
- Input Common Model Range Includes Ground
- High Output Drive: 50mA
- Channel Separation: 90dB at 10MHz
- Specified on 3V, 5V and ±5V Supplies
- Input Offset Voltage: 1mV
- Low Power Dissipation: 20mW per Amplifier on Single 5V
- Operating Temperature Range: - 40°C to 125°C
- Low Profile (1mm) SOT - 23 Package
Applications
- Video Line Driver
- Automotive Displays
- RGB Amplifiers
- Coaxial Cable Drivers
- Low Voltage High Speed Signal Processing
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.0342 | $ 4.03 |
| 10+ | $ 3.8314 | $ 38.31 |
| 30+ | $ 3.7114 | $ 111.34 |
| 100+ | $ 3.5897 | $ 358.97 |
| 500+ | $ 3.5346 | $ 1767.30 |
| 1,000+ | $ 3.5086 | $ 3508.60 |
Standard Packaging500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-5 | |
| Differential Phase | 0.08deg | |
| Single Supply | 2.7V~12.6V | |
| Differential Gain | 0.05% | |
| Common Mode Rejection Ratio (CMRR) | 78dB | |
| Features | ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 4mA | |
| Slew Rate | 600V/us | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 4500uV | |
| Input Offset Voltage Drift(Vos TC) | 25uV/℃ | |
| Quiescent Current | 3750uA | |
| Output Current | 60mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-5 | |
| Differential Phase | 0.08deg | |
| Single Supply | 2.7V~12.6V | |
| Differential Gain | 0.05% | |
| Common Mode Rejection Ratio (CMRR) | 78dB | |
| Features | ESD protection |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 4mA | |
| Slew Rate | 600V/us | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 4500uV | |
| Input Offset Voltage Drift(Vos TC) | 25uV/℃ | |
| Quiescent Current | 3750uA | |
| Output Current | 60mA |
Introduction
The LT6205/LT6206/LT6207 are low cost single/dual/ quad voltage feedback amplifiers that feature 100MHz gain - bandwidth product, 450V/µs slew rate and 50mA output current. These amplifiers have an input range that includes ground and an output that swings within 60mV of either supply rail, making them well suited for single supply operation. These amplifiers maintain their performance for supplies from 2.7V to 12.6V and are specified at 3V, 5V and ±5V. The inputs can be driven beyond the supplies without damage or phase reversal of the output. Isolation between channels is high, over 90dB at 10MHz. The LT6205 is available in the 5 - pin SOT - 23, and the LT6206 is available in an 8 - lead MSOP package with standard op amp pinouts. For compact layouts the quad LT6207 is available in the 16 - pin SSOP package. These devices are specified over the commercial, industrial and automotive temperature ranges.
Features
- 450V/µs Slew Rate
- 100MHz Gain Bandwidth Product
- Wide Supply Range 2.7V to 12.6V
- Output Swings Rail - to - Rail
- Input Common Model Range Includes Ground
- High Output Drive: 50mA
- Channel Separation: 90dB at 10MHz
- Specified on 3V, 5V and ±5V Supplies
- Input Offset Voltage: 1mV
- Low Power Dissipation: 20mW per Amplifier on Single 5V
- Operating Temperature Range: - 40°C to 125°C
- Low Profile (1mm) SOT - 23 Package
Applications
- Video Line Driver
- Automotive Displays
- RGB Amplifiers
- Coaxial Cable Drivers
- Low Voltage High Speed Signal Processing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

