ABRACON ABLS-25.000MHZ-D4YF-T
| Manufacturer | |
| MPN | ABLS-25.000MHZ-D4YF-T |
| LCSC Part # | C6728087 |
| Packaging | HC-49S-SMD |
| Customer # | |
| Key Attributes | Crystal 25MHz ±30ppm 18pF 40Ω HC-49S-SMD |
| Datasheet | ABRACON ABLS-25.000MHZ-D4YF-T |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 25MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Suitable for RoHS reflow
- Available for tight stability & extended temperature range
Applications
AI Translation
- Computers, Modems, Microprocessors
- Wireless Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4567 | $ 0.46 |
| 200+ | $ 0.1823 | $ 36.46 |
| 500+ | $ 0.1762 | $ 88.10 |
| 1,000+ | $ 0.1732 | $ 173.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 25MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Suitable for RoHS reflow
- Available for tight stability & extended temperature range
Applications
AI Translation
- Computers, Modems, Microprocessors
- Wireless Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ABLS2-25.000MHZ-D4YF-T | ABRACON | HC-49S-SMD | 685 | $ 0.3359 | ||
| ABLS2-25.000MHZ-D4Y-T | ABRACON | HC-49S-SMD | 0 | $ 0.3652 | ||
| ECS-250-18-5PVX-GN-TR | ECS | HC-49S-SMD | 0 | $ 0.4104 | ||
| ABLS-25.000MHZ-D-3-Y-F-T | ABRACON | HC-49S-SMD | 0 | $ 0.2807 | ||
| ABLSG-25.000MHZ-D2Y-F-T | ABRACON | HC-49S-SMD | 0 | $ 0.5698 | ||
| ABLS-25.000MHZ-D2YF-T | ABRACON | HC-49S-SMD | 0 | $ 0.3958 | ||
| E1SJA18-25.000M TR | ABRACON | HC-49S-SMD | 0 | $ 0.4278 | ||
| ABLS-25.000MHZ-D-4-H-F-T | ABRACON | HC-49S-SMD | 0 | $ 0.3431 | ||
| E1SFA18-25.000M TR | ABRACON | HC-49S-SMD | 0 | $ 0.3326 | ||
| LP250F33IDT | CTS | HC-49S-SMD | 0 | $ 0.6759 | ||
| TS250F33IDT | CTS | HC-49S-SMD | 0 | $ 0.629 | ||
| GL250F33IDT | CTS | HC-49S-SMD | 0 | $ 0.7017 | ||
| LFXTAL056463REEL | IQD | HC-49S-SMD | 0 | $ 0.5064 | ||
| J49SMH-F-G-G-K-25M0 | Jauch Quartz | HC-49S-SMD | 0 | $ 0.2583 | ||
| J49SML-F-G-G-K-25M0 | Jauch Quartz | HC-49S-SMD | 0 | $ 0.3807 | ||
| SXTHM218BB484-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.6227 | ||
| ABLS-25.000MHZ-B2XF-T | ABRACON | HC-49S-SMD | 0 | $ 0.4251 | ||
| SXTHM218BB384-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.5653 | ||
| ABLS-25.000MHZ-D-3-Y-T | ABRACON | HC-49S-SMD | 0 | $ 0.333 | ||
| ECS-250-18-5PLX-AGN-TR | ECS | HC-49S-SMD | 0 | $ 0.2593 |

