ADI LT6011CS8#PBF
| Manufacturer | |
| MPN | LT6011CS8#PBF |
| LCSC Part # | C672725 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | Dual/Quad 135uA, 14nV/√Hz Rail-to-Rail Output Precision Op Amp |
| Datasheet | ADI LT6011CS8#PBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Output Current | 15mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 125uV | |
| Slew Rate | 0.06V/us | |
| Input Offset Current(Ios) | 1.5nA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 135dB | |
| Ib - Input Bias Current | 150nA | |
| Input Offset Voltage Drift(Vos TC) | 800nV/℃ | |
| Quiescent Current | 135uA | |
| Gain Bandwidth Product | 250kHz | |
| Features | Reverse-phase input protection | |
| Input Voltage Noise Density | 14nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.7V;2.7V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Output Current | 15mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 125uV | |
| Slew Rate | 0.06V/us | |
| Input Offset Current(Ios) | 1.5nA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 135dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 150nA | |
| Input Offset Voltage Drift(Vos TC) | 800nV/℃ | |
| Quiescent Current | 135uA | |
| Gain Bandwidth Product | 250kHz | |
| Features | Reverse-phase input protection | |
| Input Voltage Noise Density | 14nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.7V;2.7V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~36V |
Introduction
The LT6011/LT6012 op amps combine low noise and high precision input performance with low power consumption and rail-to-rail output swing. Input offset voltage is trimmed to less than 60µV. The low drift and excellent long-term stability guarantee a high accuracy over temperature and time. The 300pA maximum input bias current and 120dB minimum voltage gain further maintain this precision over operating conditions. The LT6011/LT6012 work on any power supply voltage from 2.7V to 36V and draw only 135µA of supply current on a 5V supply. The output swings to within 40mV of either supply rail, making the amplifier a good choice for low voltage single supply applications. The LT6011/LT6012 are specified at 5V and ±15V supplies and from -40°C to 85°C. The LT6011 (dual) is available in SO-8, MS8 and space saving 3mm×3mm DFN packages. The LT6012 (quad) is available in SO-14 and 16-pin SSOP packages.
Features
- Maximum Offset Voltage
- 300pA Maximum Input Bias Current
- 135µA Supply Current per Amplifier
- Rail-to-Rail Output Swing
- 120dB Minimum Voltage Gain, VS = ±15V
- 0.8µV/°C Maximum VOS Drift
- 14nV/√Hz Input Noise Voltage
- 2.7V to ±18V Supply Voltage Operation
- Operating Temperature Range: -40°C to 85°C
- Space Saving 3mm×3mm DFN Package
Applications
- Thermocouple Amplifiers
- Precision Photo Diode Amplifiers
- Instrumentation Amplifiers
- Battery-Powered Precision Systems
- Low Voltage Precision Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.1555 | $ 8.16 |
| 10+ | $ 7.0594 | $ 70.59 |
| 30+ | $ 6.3915 | $ 191.75 |
| 100+ | $ 5.833 | $ 583.30 |
Standard Packaging100/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Output Current | 15mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 125uV | |
| Slew Rate | 0.06V/us | |
| Input Offset Current(Ios) | 1.5nA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 135dB | |
| Ib - Input Bias Current | 150nA | |
| Input Offset Voltage Drift(Vos TC) | 800nV/℃ | |
| Quiescent Current | 135uA | |
| Gain Bandwidth Product | 250kHz | |
| Features | Reverse-phase input protection | |
| Input Voltage Noise Density | 14nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.7V;2.7V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Output Current | 15mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 125uV | |
| Slew Rate | 0.06V/us | |
| Input Offset Current(Ios) | 1.5nA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 135dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 150nA | |
| Input Offset Voltage Drift(Vos TC) | 800nV/℃ | |
| Quiescent Current | 135uA | |
| Gain Bandwidth Product | 250kHz | |
| Features | Reverse-phase input protection | |
| Input Voltage Noise Density | 14nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.7V;2.7V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~36V |
Introduction
The LT6011/LT6012 op amps combine low noise and high precision input performance with low power consumption and rail-to-rail output swing. Input offset voltage is trimmed to less than 60µV. The low drift and excellent long-term stability guarantee a high accuracy over temperature and time. The 300pA maximum input bias current and 120dB minimum voltage gain further maintain this precision over operating conditions. The LT6011/LT6012 work on any power supply voltage from 2.7V to 36V and draw only 135µA of supply current on a 5V supply. The output swings to within 40mV of either supply rail, making the amplifier a good choice for low voltage single supply applications. The LT6011/LT6012 are specified at 5V and ±15V supplies and from -40°C to 85°C. The LT6011 (dual) is available in SO-8, MS8 and space saving 3mm×3mm DFN packages. The LT6012 (quad) is available in SO-14 and 16-pin SSOP packages.
Features
- Maximum Offset Voltage
- 300pA Maximum Input Bias Current
- 135µA Supply Current per Amplifier
- Rail-to-Rail Output Swing
- 120dB Minimum Voltage Gain, VS = ±15V
- 0.8µV/°C Maximum VOS Drift
- 14nV/√Hz Input Noise Voltage
- 2.7V to ±18V Supply Voltage Operation
- Operating Temperature Range: -40°C to 85°C
- Space Saving 3mm×3mm DFN Package
Applications
- Thermocouple Amplifiers
- Precision Photo Diode Amplifiers
- Instrumentation Amplifiers
- Battery-Powered Precision Systems
- Low Voltage Precision Systems
C672725 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LT6011IS8#PBF | ADI | SO-8 | 5 | $ 5.5005 |



