LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LT6005CDHC#PBF

Manufacturer
MPN
LT6005CDHC#PBF
LCSC Part #
C672686
Packaging
DFN-16-EP(3x5)
Customer #
Key Attributes
DFN-16-EP(3x5) Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetADI LT6005CDHC#PBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingDFN-16-EP(3x5)
Number of Channels-
FeaturesReverse-phase input protection

Introduction

AI Translation

The LT6003/LT6004/LT6005 are single/dual/quad op amps designed to maximize battery life and performance for portable applications. These amplifiers operate on supplies as low as 1.6V and are fully specified and guaranteed over temperature on 1.8V, 5V and ±8V supplies while only drawing 1µA maximum quiescent current. The ultralow supply current and low operating voltage are combined with excellent amplifier specifications; input offset voltage of 500µV maximum with a typical drift of only 2µV/°C, input bias current of 90pA maximum, open loop gain of 100,000 and the ability to drive 500pF capacitive loads, making the LT6003/LT6004/LT6005 amplifiers ideal when excellent performance is required in battery powered applications. The single LT6003 is available in the 5-pin TSOT-23 and tiny 2mm×2mm DFN packages. The dual LT6004 is available in the 8-pin MSOP and 3mm×3mm DFN packages. The quad LT6005 is available in the 16-pin SSOP and 5mm×3mm DFN packages. These devices are specified over the commercial, industrial and automotive temperature ranges.

Features

AI Translation
  • Wide Supply Range: 1.6V to 16V
  • Low Supply Current: 1µA/Amplifier Max
  • Low Input Bias Current: 90pA Max
  • Low Input Offset Voltage: 500µV Max
  • Low Input Offset Voltage Drift: 2µV/°C
  • CMRR: 100dB
  • PSRR: 95dB
  • AVOL Driving 20kΩ Load: 100,000 Min
  • Capacitive Load Handling: 500pF
  • Specified from -40°C to 125°C
  • Available in Tiny 2mm×2mm DFN and Low Profile (1mm) ThinSOT Packages

Applications

AI Translation
  • Portable Gas Monitors
  • Battery- or Solar-Powered Systems
  • Low Voltage Signal Processing
  • Micropower Active Filters