LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CIT Relay and Switch A3F1CSQ12VDC2 product image
Images for reference only

CIT Relay and Switch A3F1CSQ12VDC2

Manufacturer
MPN
A3F1CSQ12VDC2
LCSC Part #
C6726818
Packaging
-
Customer #
Key Attributes
75V@DC 80A 12V One set of changeover: 1C (SPDT-changeover) Automotive Relays RoHS
DatasheetCIT Relay and Switch A3F1CSQ12VDC2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.4538$ 7.45
200+$ 2.9746$ 594.92
500+$ 2.8762$ 1438.10
1,000+$ 2.827$ 2827.00
Standard Packaging20/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Automotive Relays
ManufacturerCIT Relay and Switch
Packaging-
Switching Voltage(Max)75V@DC
Release Time5ms
Operate Time7ms
Switching Current(Max)80A
Contact MaterialAgSnO2
Coil Voltage12V
Operating Temperature-40℃~+125℃
Contact FormOne set of changeover: 1C (SPDT-changeover)

Features

AI Translation
  • Large switching capacity up to 80A
  • PCB pin and quick connect mounting available
  • QS-9000, ISO-9002 Certified Manufacturing

Applications

AI Translation
  • automobile
  • lamp accessories