Altech 9861-0300
| Manufacturer | |
| MPN | 9861-0300 |
| LCSC Part # | C6726351 |
| Packaging | - |
| Customer # | |
| Key Attributes | NPN-NC Inductive Proximity Sensors RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Altech | |
| Packaging | - | |
| Sensing Range | - | |
| Interface | NPN-NC | |
| Voltage - Supply | 10V~30V | |
| Type | Inductive |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Altech | |
| Packaging | - | |
| Sensing Range | - |
| Type | Description | |
|---|---|---|
| Interface | NPN-NC | |
| Voltage - Supply | 10V~30V | |
| Type | Inductive |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 360.1809 | $ 360.18 |
| 200+ | $ 143.7142 | $ 28742.84 |
| 500+ | $ 138.9117 | $ 69455.85 |
| 1,000+ | $ 136.539 | $ 136539.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Altech | |
| Packaging | - | |
| Sensing Range | - | |
| Interface | NPN-NC | |
| Voltage - Supply | 10V~30V | |
| Type | Inductive |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Altech | |
| Packaging | - | |
| Sensing Range | - |
| Type | Description | |
|---|---|---|
| Interface | NPN-NC | |
| Voltage - Supply | 10V~30V | |
| Type | Inductive |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

