Assmann WSW Components A-TB500-TG12
| Manufacturer | |
| MPN | A-TB500-TG12 |
| LCSC Part # | C6725996 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | 0.34~4 -40℃~+115℃ 15A 1x12P 300V Blue 12~24 Through Hole 12 1 5mm Through Hole,P=5mm Wire to Board RoHS |
| Datasheet | Assmann WSW Components A-TB500-TG12 |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Assmann WSW Components | |
| Packaging | Through Hole,P=5mm | |
| Wire Gauge - mm2 | 0.34~4 | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x12P | |
| Voltage Rating (Max) | 300V | |
| Color | Blue | |
| Number of Pins | 12P | |
| Wire Gauge - AWG | 12~24 | |
| Screw Specification | M2.5 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Assmann WSW Components | |
| Packaging | Through Hole,P=5mm | |
| Wire Gauge - mm2 | 0.34~4 | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x12P | |
| Voltage Rating (Max) | 300V |
| Type | Description | |
|---|---|---|
| Color | Blue | |
| Number of Pins | 12P | |
| Wire Gauge - AWG | 12~24 | |
| Screw Specification | M2.5 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.0828 | $ 4.08 |
| 200+ | $ 1.6292 | $ 325.84 |
| 500+ | $ 1.5747 | $ 787.35 |
| 1,000+ | $ 1.5489 | $ 1548.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Assmann WSW Components | |
| Packaging | Through Hole,P=5mm | |
| Wire Gauge - mm2 | 0.34~4 | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x12P | |
| Voltage Rating (Max) | 300V | |
| Color | Blue | |
| Number of Pins | 12P | |
| Wire Gauge - AWG | 12~24 | |
| Screw Specification | M2.5 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Assmann WSW Components | |
| Packaging | Through Hole,P=5mm | |
| Wire Gauge - mm2 | 0.34~4 | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x12P | |
| Voltage Rating (Max) | 300V |
| Type | Description | |
|---|---|---|
| Color | Blue | |
| Number of Pins | 12P | |
| Wire Gauge - AWG | 12~24 | |
| Screw Specification | M2.5 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| JL301-50012U01 | JILN | Through Hole,P=5mm | 135 | $ 0.6103 | ||
| JL500-50012GT1 | JILN | Through Hole,P=5mm | 57 | $ 0.7669 | ||
| DB128V-5.0-12P-GN-S | DORABO | Through Hole,P=5mm | 2,213 | $0.9555 $1.0735 | ||
| TG120160B000G | Amphenol | Through Hole,P=5mm | 0 | $ 3.367 | ||
| VA1201600000G | Amphenol | Through Hole,P=5mm | 0 | $ 5.0327 | ||
| TB001-500-12BE | CUI | Through Hole,P=5mm | 0 | $ 1.7186 | ||
| TB002-500-12BE | CUI | Through Hole,P=5mm | 0 | $ 2.0686 | ||
| ED100/12DS | On-Shore Tech | Through Hole,P=5mm | 0 | $ 5.1409 | ||
| OSTVA120160 | On-Shore Tech | Through Hole,P=5mm | 0 | $ 7.8695 | ||
| A-TB500-TQ12SB | Assmann WSW Components | Through Hole,P=5mm | 0 | $ 7.2442 | ||
| KZ1270510000G | Amphenol | Through Hole,P=5mm | 0 | $ 4.0086 | ||
| OSTVI120152 | On-Shore Tech | Through Hole,P=5mm | 0 | $ 7.2728 | ||
| DB166-5.0-12P-GN-P | DORABO | P=5mm | 0 | $ 0.8978 | ||
| TI1201500000G | Amphenol | Through Hole,P=5mm | 0 | $ 3.4504 | ||
| TC1203620000G | Amphenol | Through Hole,P=5mm | 0 | $ 1.7412 | ||
| TC120362A500G | Amphenol | Through Hole,P=5mm | 0 | $ 2.1656 | ||
| OSTTC120162 | On-Shore Tech | Through Hole,P=5mm | 0 | $ 2.9594 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

