Samtec TSW-211-15-G-S
| Manufacturer | |
| MPN | TSW-211-15-G-S |
| LCSC Part # | C6724788 |
| Packaging | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | Pin Header 11 Position 5.08mm Pitch Single Row Through Hole -55℃~+125℃ |
| Datasheet | Samtec TSW-211-15-G-S |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,P=5.08mm | |
| Connector Type | Through Hole | |
| Pitch | 5.08mm | |
| Contact Plating | Gold | |
| Number of PINs | 11P | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Material | Phosphor bronze | |
| Color | Black | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,P=5.08mm | |
| Connector Type | Through Hole | |
| Pitch | 5.08mm | |
| Contact Plating | Gold |
| Type | Description | |
|---|---|---|
| Number of PINs | 11P | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Material | Phosphor bronze | |
| Color | Black | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.0141 | $ 9.01 |
| 200+ | $ 3.5968 | $ 719.36 |
| 500+ | $ 3.4777 | $ 1738.85 |
| 1,000+ | $ 3.4174 | $ 3417.40 |
Standard Packaging5/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,P=5.08mm | |
| Connector Type | Through Hole | |
| Pitch | 5.08mm | |
| Contact Plating | Gold | |
| Number of PINs | 11P | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Material | Phosphor bronze | |
| Color | Black | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,P=5.08mm | |
| Connector Type | Through Hole | |
| Pitch | 5.08mm | |
| Contact Plating | Gold |
| Type | Description | |
|---|---|---|
| Number of PINs | 11P | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Material | Phosphor bronze | |
| Color | Black | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

