VISHAY TSOP59256TR1
| Manufacturer | |
| MPN | TSOP59256TR1 |
| LCSC Part # | C6723622 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 56kHz 40m 700uA 2.5V~5.5V Through Hole Photo Detectors - Remote Receiver RoHS |
| Datasheet | VISHAY TSOP59256TR1 |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Frequency - Center | 56kHz | |
| Transmission Distance | 40m | |
| Operating Temperature | -25℃~+85℃ | |
| Current - Supply | 700uA | |
| Voltage - Supply | 2.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Frequency - Center | 56kHz |
| Type | Description | |
|---|---|---|
| Transmission Distance | 40m | |
| Operating Temperature | -25℃~+85℃ | |
| Current - Supply | 700uA | |
| Voltage - Supply | 2.5V~5.5V |
Introduction
This infrared receiver series is optimized for long-pulse remote control systems in various environments. Customers can choose between different IC configurations (AGC variants) to find the best solution for their application. Higher AGC provides better noise suppression but lower code compatibility. These devices contain a PIN diode and a preamplifier assembled on a lead frame. An infrared filter is incorporated in the epoxy package. The demodulated output signal can be directly connected to a microprocessor for decoding. These components are not qualified to automotive specifications.
Features
- Separate IC configuration for maximum performance
- Noise immunity (against luminescent lamps, LCD TVs, Wi-Fi)
- Low supply current
- Photodetector and preamplifier integrated in one package
- Supply voltage: 2.0 V to 5.5 V
- Material categorization: for compliance definitions, see www.vishay.com/doc?99912
Applications
- Infrared remote control system
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7656 | $ 1.77 |
| 200+ | $ 0.7048 | $ 140.96 |
| 500+ | $ 0.682 | $ 341.00 |
| 1,000+ | $ 0.6699 | $ 669.90 |
Standard Packaging2200/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Frequency - Center | 56kHz | |
| Transmission Distance | 40m | |
| Operating Temperature | -25℃~+85℃ | |
| Current - Supply | 700uA | |
| Voltage - Supply | 2.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Frequency - Center | 56kHz |
| Type | Description | |
|---|---|---|
| Transmission Distance | 40m | |
| Operating Temperature | -25℃~+85℃ | |
| Current - Supply | 700uA | |
| Voltage - Supply | 2.5V~5.5V |
Introduction
This infrared receiver series is optimized for long-pulse remote control systems in various environments. Customers can choose between different IC configurations (AGC variants) to find the best solution for their application. Higher AGC provides better noise suppression but lower code compatibility. These devices contain a PIN diode and a preamplifier assembled on a lead frame. An infrared filter is incorporated in the epoxy package. The demodulated output signal can be directly connected to a microprocessor for decoding. These components are not qualified to automotive specifications.
Features
- Separate IC configuration for maximum performance
- Noise immunity (against luminescent lamps, LCD TVs, Wi-Fi)
- Low supply current
- Photodetector and preamplifier integrated in one package
- Supply voltage: 2.0 V to 5.5 V
- Material categorization: for compliance definitions, see www.vishay.com/doc?99912
Applications
- Infrared remote control system
C6723622 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TSOP59256 | VISHAY | Through Hole | 0 | $ 1.6641 | ||
| TSOP59356TR1 | VISHAY | Through Hole | 0 | $ 1.5435 | ||
| TSOP59456TR1 | VISHAY | Through Hole | 0 | $ 1.5441 | ||
| TSOP58556 | VISHAY | Through Hole | 0 | $ 1.0835 | ||
| TSOP59356 | VISHAY | Through Hole | 0 | $ 1.4563 | ||
| TSOP59456TR | VISHAY | Through Hole | 0 | $ 1.5441 | ||
| TSOP58256 | VISHAY | Through Hole | 0 | $ 1.0835 | ||
| TSOP59356TR | VISHAY | Through Hole | 0 | $ 1.5444 | ||
| TSOP59556TR1 | VISHAY | Through Hole | 0 | $ 1.5444 | ||
| TSOP59256TR | VISHAY | Through Hole | 0 | $ 1.7656 |

