DIODES DDZ5V1BQ-7
| Manufacturer | |
| MPN | DDZ5V1BQ-7 |
| LCSC Part # | C672360 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | DIODE ZENER 5.1V 470mW SOD-123 |
| Datasheet | DIODES DDZ5V1BQ-7 |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 470mW | |
| Reverse Leakage Current (Ir) | 5uA@1.5V | |
| Impedance(Zzt) | 17Ω | |
| Zener Voltage(Range) | 4.94V~5.2V | |
| Zener Voltage(Nom) | 5.1V | |
| Impedance(Zzk) | 480Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 470mW | |
| Reverse Leakage Current (Ir) | 5uA@1.5V | |
| Impedance(Zzt) | 17Ω | |
| Zener Voltage(Range) | 4.94V~5.2V | |
| Zener Voltage(Nom) | 5.1V | |
| Impedance(Zzk) | 480Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Very Tight Tolerance on Vz
- Ideally Suited for Automated Assembly Processes
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
In-Stock: 510
510 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0671$ 0.0195 | $ 0.20 |
| 100+ | $ 0.0537$ 0.0156 | $ 1.56 |
| 300+ | $ 0.047$ 0.0137 | $ 4.11 |
| 3,000+ | $ 0.0419$ 0.0122 | $ 36.60 |
| 6,000+ | $ 0.0379$ 0.0110 | $ 66.00 |
| 9,000+ | $ 0.0359$ 0.0105 | $ 94.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 470mW | |
| Reverse Leakage Current (Ir) | 5uA@1.5V | |
| Impedance(Zzt) | 17Ω | |
| Zener Voltage(Range) | 4.94V~5.2V | |
| Zener Voltage(Nom) | 5.1V | |
| Impedance(Zzk) | 480Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 470mW | |
| Reverse Leakage Current (Ir) | 5uA@1.5V | |
| Impedance(Zzt) | 17Ω | |
| Zener Voltage(Range) | 4.94V~5.2V | |
| Zener Voltage(Nom) | 5.1V | |
| Impedance(Zzk) | 480Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Very Tight Tolerance on Vz
- Ideally Suited for Automated Assembly Processes
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DDZ5V1B-7 | DIODES | SOD-123 | 9,900 | $ 0.0804 | ||
| MMSZ5231CT1G | onsemi | SOD-123 | 190 | $ 0.2391 | ||
| MMSZ5231A_R1_00001 | PANJIT | SOD-123 | 2,140 | $ 0.0307 | ||
| MMSZ5231B | Guangdong Hottech | SOD-123 | 480 | $0.0246 $0.0258 | ||
| MMSZ5231BT1G | onsemi | SOD-123 | 101,640 | $ 0.0373 | ||
| MMSZ5231B | R+O | SOD-123 | 32,100 | $ 0.0221 | ||
| SZMMSZ5231BT1G | onsemi | SOD-123 | 8,235 | $ 0.0951 | ||
| MMSZ5231B | FUXINSEMI | SOD-123 | 2,800 | $0.0157 $0.0196 | ||
| AMMSZ5231A-HF | Comchip | SOD-123 | 0 | $ 0.1179 | ||
| MMSZ5231B RHG | Taiwan Semiconductor | SOD-123F | 0 | $ 0.044 |



