LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol TR1705510000G product image
Images for reference only

Amphenol TR1705510000G

Manufacturer
MPN
TR1705510000G
LCSC Part #
C6723190
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
-40℃~+115℃ 20A 1x17P 300V Green 12~22 Right Angle 17 1 5mm Through Hole,P=5mm Wire to Board RoHS
DatasheetAmphenol TR1705510000G
Custom CablesMOQ 1pc
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.2014$ 12.20
200+$ 4.8694$ 973.88
500+$ 4.7057$ 2352.85
1,000+$ 4.6254$ 4625.40
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerAmphenol
PackagingThrough Hole,P=5mm
Operating Temperature-40℃~+115℃
Current Rating20A
Number of Positions or Pins1x17P
Voltage Rating (Max)300V
ColorGreen
Number of Pins17P
Wire Gauge - AWG12~22
Screw SpecificationM2.5
Mounting TypeRight Angle
Number of PINs Per Row17
Number of Rows1
Pitch5mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
10585.1Conta-Clip, Inc.Through Hole,P=5mm0$ 13.3302

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.