TE Connectivity 9-146256-0-15
| Manufacturer | |
| MPN | 9-146256-0-15 |
| LCSC Part # | C6722363 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | Pin Header 30 Position 2.54mm Pitch Dual Row Through Hole -65℃~+105℃ |
| Datasheet | TE Connectivity 9-146256-0-15 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=2.54mm | |
| Connector Type | Through Hole | |
| Contact Material | Copper alloy | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 3A | |
| Insulation Height | 2.29mm | |
| Length of Mating Pin | 5.84mm | |
| Length of End Connection Pin | 3.05mm | |
| Contact Plating | Tin | |
| Number of PINs | 30P | |
| Operating Temperature | -65℃~+105℃ | |
| Color | Black | |
| Pin Structure | 2x15P | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=2.54mm | |
| Connector Type | Through Hole | |
| Contact Material | Copper alloy | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Insulation Height | 2.29mm | |
| Length of Mating Pin | 5.84mm | |
| Length of End Connection Pin | 3.05mm | |
| Contact Plating | Tin | |
| Number of PINs | 30P | |
| Operating Temperature | -65℃~+105℃ | |
| Color | Black | |
| Pin Structure | 2x15P | |
| Row Spacing | 2.54mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0053 | $ 0.01 |
| 198+ | $ 0.0022 | $ 0.44 |
| 495+ | $ 0.0021 | $ 1.04 |
| 1,001+ | $ 0.002 | $ 2.00 |
Standard Packaging11/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=2.54mm | |
| Connector Type | Through Hole | |
| Contact Material | Copper alloy | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 3A | |
| Insulation Height | 2.29mm | |
| Length of Mating Pin | 5.84mm | |
| Length of End Connection Pin | 3.05mm | |
| Contact Plating | Tin | |
| Number of PINs | 30P | |
| Operating Temperature | -65℃~+105℃ | |
| Color | Black | |
| Pin Structure | 2x15P | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=2.54mm | |
| Connector Type | Through Hole | |
| Contact Material | Copper alloy | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Insulation Height | 2.29mm | |
| Length of Mating Pin | 5.84mm | |
| Length of End Connection Pin | 3.05mm | |
| Contact Plating | Tin | |
| Number of PINs | 30P | |
| Operating Temperature | -65℃~+105℃ | |
| Color | Black | |
| Pin Structure | 2x15P | |
| Row Spacing | 2.54mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

