ST USBULC6-2M6
| Manufacturer | |
| MPN | USBULC6-2M6 |
| LCSC Part # | C672213 |
| Packaging | UQFN-6 |
| Customer # | |
| Key Attributes | ESD DIODE 17VC UQFN-6 |
| Datasheet | ST USBULC6-2M6 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | UQFN-6 | |
| Clamping Voltage | 12V;17V | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | UQFN-6 | |
| Clamping Voltage | 12V;17V | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The USBULC6-2M6 is a monolithic, application specific discrete device dedicated to ESD protection of high speed interfaces. Its ultra low line capacitance provides high bandwidth and secures a high level of signal integrity without compromizing the protection of downstream sensitive chips against the most stringent characterized ESD strikes.
Features
AI Translation
- 2 data line 15 kV ESD protection
- Protects 5 V V_BUS when applicable
- Ultra low capacitance: 0.65 pF at F = 240 MHz
- Very low leakage current: 0.5 μA max.
- Fast response time compared with varistors
- μQFN 6 lead package
- RoHS compliant
Applications
AI Translation
- USB 2.0 ports including Hi-Speed USB ports up to 480 Mb/s as well as full and low speed USB ports
- Ethernet port: 10/100/1000 Mb/s
- Video line protection
- Portable electronics
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | UQFN-6 | |
| Clamping Voltage | 12V;17V | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | UQFN-6 | |
| Clamping Voltage | 12V;17V | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The USBULC6-2M6 is a monolithic, application specific discrete device dedicated to ESD protection of high speed interfaces. Its ultra low line capacitance provides high bandwidth and secures a high level of signal integrity without compromizing the protection of downstream sensitive chips against the most stringent characterized ESD strikes.
Features
AI Translation
- 2 data line 15 kV ESD protection
- Protects 5 V V_BUS when applicable
- Ultra low capacitance: 0.65 pF at F = 240 MHz
- Very low leakage current: 0.5 μA max.
- Fast response time compared with varistors
- μQFN 6 lead package
- RoHS compliant
Applications
AI Translation
- USB 2.0 ports including Hi-Speed USB ports up to 480 Mb/s as well as full and low speed USB ports
- Ethernet port: 10/100/1000 Mb/s
- Video line protection
- Portable electronics
C672213 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



