TT Electronics 90PR1MEGLF
| Manufacturer | |
| MPN | 90PR1MEGLF |
| LCSC Part # | C6721937 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 1MΩ 750mW Through Hole |
| Datasheet | TT Electronics 90PR1MEGLF |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TT Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 750mW | |
| Number of Turns | 20 | |
| Resistance | 1MΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TT Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 750mW | |
| Number of Turns | 20 | |
| Resistance | 1MΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.13 | $ 4.13 |
| 200+ | $ 1.6483 | $ 329.66 |
| 500+ | $ 1.5928 | $ 796.40 |
| 1,000+ | $ 1.5665 | $ 1566.50 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TT Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 750mW | |
| Number of Turns | 20 | |
| Resistance | 1MΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TT Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 750mW | |
| Number of Turns | 20 | |
| Resistance | 1MΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 89PHR1MEGLF | TT Electronics | Through Hole | 0 | $ 5.7305 | ||
| 89PR1MEGLFTB | TT Electronics | Through Hole | 0 | $ 2.9837 | ||
| 90PR1MEGLFTB | TT Electronics | Through Hole | 0 | $ 4.2362 | ||
| 89PR1MEGLF | TT Electronics | Through Hole | 0 | $ 2.4461 | ||
| 89WR1MEGLF | TT Electronics | Through Hole | 0 | $ 4.6918 | ||
| 500E-0018 | NTE Electronics | Through Hole | 0 | $ 1.6441 | ||
| 78PR1MEGLF | TT Electronics | Through Hole | 0 | $ 9.0193 | ||
| 3006W-1-105LF | BOURNS | Through Hole | 0 | $ 2.379 | ||
| 3009Y-1-105 | BOURNS | Through Hole | 0 | $ 4.7271 | ||
| 3006P-1-105 | BOURNS | Through Hole | 0 | $ 3.1948 |

