Taiyo Yuden NR4012T1R0N
| Manufacturer | |
| MPN | NR4012T1R0N |
| LCSC Part # | C6721375 |
| Packaging | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH 1.5A 72mΩ SMD,4x4mm |
| Datasheet | Taiyo Yuden NR4012T1R0N |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,4x4mm | |
| Current Rating | 1.5A | |
| Inductance | 1uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 72mΩ | |
| Current - Saturation(Isat) | 2.5A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,4x4mm | |
| Current Rating | 1.5A |
| Type | Description | |
|---|---|---|
| Inductance | 1uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 72mΩ | |
| Current - Saturation(Isat) | 2.5A |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4653 | $ 0.47 |
| 200+ | $ 0.1865 | $ 37.30 |
| 500+ | $ 0.1804 | $ 90.20 |
| 1,000+ | $ 0.1774 | $ 177.40 |
Standard Packaging4500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,4x4mm | |
| Current Rating | 1.5A | |
| Inductance | 1uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 72mΩ | |
| Current - Saturation(Isat) | 2.5A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,4x4mm | |
| Current Rating | 1.5A |
| Type | Description | |
|---|---|---|
| Inductance | 1uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 72mΩ | |
| Current - Saturation(Isat) | 2.5A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SNR4012BYD1R0N | SOREDE | SMD,4x4mm | 4,455 | $0.0443 $0.0632 | ||
| CMLW4012S1R0NST | Cybermax | SMD,4x4mm | 1,630 | $ 0.0674 | ||
| SLW4012S1R0NST | Sunltech | SMD,4x4mm | 1,410 | $ 0.0662 | ||
| XRNR4012-1.0uH/N | XR | SMD,4x4mm | 310 | $0.0692 $0.0728 | ||
| CR4012A-1R0N | Ceaiya | SMD,4x4mm | 1,810 | $0.0416 $0.0462 | ||
| LSXBD4040MKL1R0N | Taiyo Yuden | SMD,4x4mm | 0 | $ 0.4064 | ||
| TYS40121R0N-10 | Laird | SMD,4x4mm | 0 | $ 0.5044 | ||
| MCNR4012AF-1R0N | MYX | SMD,4x4mm | 0 | $ 0.0706 | ||
| LPS4012-102NRC | Coilcraft | SMD,4x4mm | 0 | $ 0.7193 | ||
| NRS4012T1R0NDGG | Taiyo Yuden | SMD,4x4mm | 0 | $ 0.1885 |

