LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon IPB120N04S4L02ATMA1 product image
  • IPB120N04S4L02ATMA1 thumbnail 1
  • IPB120N04S4L02ATMA1 thumbnail 2
  • IPB120N04S4L02ATMA1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon IPB120N04S4L02ATMA1

Manufacturer
MPN
IPB120N04S4L02ATMA1
LCSC Part #
C672079
Packaging
TO-263-3
Customer #
Key Attributes
MOSFET N-CH 40V 120A TO-263-3
DatasheetInfineon IPB120N04S4L02ATMA1
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.7105$ 7.71
10+$ 6.9031$ 69.03
30+$ 6.4222$ 192.67
100+$ 5.9364$ 593.64
500+$ 5.7122$ 2856.10
1,000+$ 5.6115$ 5611.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerInfineon
PackagingTO-263-3
Output Capacitance(Coss)1.9nF
Ciss-Input Capacitance14.56nF
Pd - Power Dissipation158W
Configuration-
Operating Temperature-55℃~+175℃
Drain to Source Voltage40V
Current - Continuous Drain(Id)120A
Reverse Transfer Capacitance (Crss)220pF
RDS(on)1.7mΩ@10V
Number1 N-channel
Gate Charge(Qg)190nC@10V
Vgs±20V
Gate Threshold Voltage (Vgs(th))1.7V
TypeN-Channel

Features

AI Translation
  • N-channel Logic Level - Enhancement mode

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
IPB120N04S4-02InfineonSimilarTO-263-3358$ 2.4548
STH275N8F7-2AGSTSimilarTO-263-310$ 12.4853
STH270N8F7-2STSimilarTO-263-310$ 9.9704
IPB120N06S4-03InfineonSimilarTO-263-399$ 1.9717
IPB017N08N5InfineonSimilarTO-263-3611$ 5.6607
View and Compare All Alternative Parts.