Minos TIP127
| Manufacturer |
Minos
Asian Brands |
| MPN | TIP127 |
| LCSC Part # | C6719390 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | PNP SILICON TRANSISTOR |
| Description | 100V 1000 PNP 5A TO-220 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Minos | |
| Packaging | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
575
575
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.2182 | $ 1.09 |
50+ | $ 0.1667 | $ 8.34 |
150+ | $ 0.1472 | $ 22.08 |
500+ | $ 0.1228 | $ 61.40 |
2,500+ | $ 0.112 | $ 280.00 |
5,000+ | $ 0.1054 | $ 527.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$