ADI LT3995EMSE#TRPBF
| Manufacturer | |
| MPN | LT3995EMSE#TRPBF |
| LCSC Part # | C671901 |
| Packaging | MSOP-16-EP |
| Customer # | |
| Key Attributes | 60V, 3A, 2MHz Step-Down Switching Regulator with 2.7uA Quiescent Current |
| Datasheet | ADI LT3995EMSE#TRPBF |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | MSOP-16-EP | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 200kHz~2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Light load efficient mode;Operating status indication;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.3V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3A | |
| Output Voltage | - | |
| Quiescent Current | 2.7uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | MSOP-16-EP | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 200kHz~2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Light load efficient mode;Operating status indication;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.3V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3A | |
| Output Voltage | - | |
| Quiescent Current | 2.7uA |
Introduction
The LT3995 is an adjustable frequency monolithic buck switching regulator that accepts a wide input voltage range up to 60V. Low quiescent current design consumes only 2.7µA of supply current while regulating with no load. Low ripple Burst Mode operation maintains high efficiency at low output currents while keeping the output ripple below 15mV in a typical application. The LT3995 can supply up to 3A of load current and has current limit foldback to limit power dissipation during short circuit. A low dropout voltage of 500mV is maintained when the input voltage drops below the programmed output voltage, such as during automotive cold crank. An internally compensated current mode topology is used for fast transient response and good loop stability. A high efficiency 85mΩ switch is included on the die along with a boost Schottky diode and the necessary oscillator, control, and logic circuitry. An accurate 1.02V threshold enable pin can be driven directly from a microcontroller or used as a programmable undervoltage lockout. A capacitor on the SS pin provides a controlled inrush current (soft-start). A power good flag signals when VOUT reaches 91.6% of the programmed output voltage. The LT3995 is available in a small 16-lead MSOP package with exposed pad for low thermal resistance.
Features
- Ultralow Quiescent Current: 2.7µA I₀ at 12VIN to 3.3V₀UT
- Low Ripple Burst Mode Operation Output Ripple < 15mVP-P
- Wide Input Range: Operation from 4.3V to 60V
- 3A Maximum Output Current
- Excellent Start-Up and Dropout Performance
- Adjustable Switching Frequency: 200kHz to 2MHz
- Synchronizable Between 250kHz to 2MHz
- Accurate Programmable Undervoltage Lockout
- Low Shutdown Current: Iₛ = 700nA
- Power Good Flag
- Soft-Start Capability
- Thermal Shutdown Protection
- Current Limit Foldback with SS Override
- Saturating Switch Design: 85mΩ On Resistance
- Small, Thermally Enhanced 16-Lead MSOP Package
Applications
- Automotive Battery Regulation
- Portable Products
- Industrial Supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.9113 | $ 6.91 |
| 10+ | $ 5.9667 | $ 59.67 |
| 30+ | $ 5.4049 | $ 162.15 |
| 100+ | $ 4.3962 | $ 439.62 |
| 500+ | $ 4.135 | $ 2067.50 |
| 1,000+ | $ 4.0167 | $ 4016.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | MSOP-16-EP | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 200kHz~2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Light load efficient mode;Operating status indication;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.3V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3A | |
| Output Voltage | - | |
| Quiescent Current | 2.7uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | MSOP-16-EP | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 200kHz~2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Light load efficient mode;Operating status indication;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.3V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3A | |
| Output Voltage | - | |
| Quiescent Current | 2.7uA |
Introduction
The LT3995 is an adjustable frequency monolithic buck switching regulator that accepts a wide input voltage range up to 60V. Low quiescent current design consumes only 2.7µA of supply current while regulating with no load. Low ripple Burst Mode operation maintains high efficiency at low output currents while keeping the output ripple below 15mV in a typical application. The LT3995 can supply up to 3A of load current and has current limit foldback to limit power dissipation during short circuit. A low dropout voltage of 500mV is maintained when the input voltage drops below the programmed output voltage, such as during automotive cold crank. An internally compensated current mode topology is used for fast transient response and good loop stability. A high efficiency 85mΩ switch is included on the die along with a boost Schottky diode and the necessary oscillator, control, and logic circuitry. An accurate 1.02V threshold enable pin can be driven directly from a microcontroller or used as a programmable undervoltage lockout. A capacitor on the SS pin provides a controlled inrush current (soft-start). A power good flag signals when VOUT reaches 91.6% of the programmed output voltage. The LT3995 is available in a small 16-lead MSOP package with exposed pad for low thermal resistance.
Features
- Ultralow Quiescent Current: 2.7µA I₀ at 12VIN to 3.3V₀UT
- Low Ripple Burst Mode Operation Output Ripple < 15mVP-P
- Wide Input Range: Operation from 4.3V to 60V
- 3A Maximum Output Current
- Excellent Start-Up and Dropout Performance
- Adjustable Switching Frequency: 200kHz to 2MHz
- Synchronizable Between 250kHz to 2MHz
- Accurate Programmable Undervoltage Lockout
- Low Shutdown Current: Iₛ = 700nA
- Power Good Flag
- Soft-Start Capability
- Thermal Shutdown Protection
- Current Limit Foldback with SS Override
- Saturating Switch Design: 85mΩ On Resistance
- Small, Thermally Enhanced 16-Lead MSOP Package
Applications
- Automotive Battery Regulation
- Portable Products
- Industrial Supplies
C671901 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



