KNSCHA 87EC0513
| Manufacturer | KNSCHAAsian Brands |
| MPN | 87EC0513 |
| LCSC Part # | C6718357 |
| Packaging | Through Hole,D6.3xL20mm |
| Customer # | |
| Key Attributes | ±20% 400V 15uF 1.5Ω@100kHz Through Hole,D6.3xL20mm Aluminum Electrolytic Capacitors |
| Datasheet | KNSCHA 87EC0513 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,D6.3xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 15uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 240mA@100kHz | |
| Pin Spacing | 2.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 1.5Ω@100kHz | |
| Height - Seated (Max) | 20mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,D6.3xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 15uF | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 240mA@100kHz | |
| Pin Spacing | 2.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 1.5Ω@100kHz | |
| Height - Seated (Max) | 20mm | |
| Diameter | 6.3mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,D6.3xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 15uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 240mA@100kHz | |
| Pin Spacing | 2.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 1.5Ω@100kHz | |
| Height - Seated (Max) | 20mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,D6.3xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 15uF | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 240mA@100kHz | |
| Pin Spacing | 2.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 1.5Ω@100kHz | |
| Height - Seated (Max) | 20mm | |
| Diameter | 6.3mm |
Help & FeedbackShow similar products (0) >
C6718357 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



