TRACO POWER THM 10-2422
| Fabricante | |
| N.º de pieza fab. | THM 10-2422 |
| Nº LCSC | C6717736 |
| Emb. | - |
| Número de Cliente | |
| Atrib. clave | DC DC Converters RoHS |
| Hoja de Datos | TRACO POWER THM 10-2422 |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | TRACO POWER | |
| Emb. | - | |
| size | - | |
| efficiency | 0.89 | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | Medical type | |
| working temperature | -40°C to 90°C (derated) | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 1.25" Length x 0.80" Width x 0.40" Height (31.8mm x 20.3mm x 10.2mm) | |
| Voltage - Output 2 | -12V | |
| Certification | CB,cURus | |
| characteristic | OCP,OVP,SCP | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 18V | |
| Voltage - Input (maximum value) | 36V | |
| Power | 10 W | |
| Voltage - Isolation | 5 kV | |
| Voltage - Output 1 | 12V | |
| Current output (maximum value) | 416mA,416mA |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | TRACO POWER | |
| Emb. | - | |
| size | - | |
| efficiency | 0.89 | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | Medical type | |
| working temperature | -40°C to 90°C (derated) | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 1.25" Length x 0.80" Width x 0.40" Height (31.8mm x 20.3mm x 10.2mm) | |
| Voltage - Output 2 | -12V | |
| Certification | CB,cURus |
| Tipo | Descripción | |
|---|---|---|
| characteristic | OCP,OVP,SCP | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 18V | |
| Voltage - Input (maximum value) | 36V | |
| Power | 10 W | |
| Voltage - Isolation | 5 kV | |
| Voltage - Output 1 | 12V | |
| Current output (maximum value) | 416mA,416mA |
Ayuda y comentariosMostrar productos similares (0) >
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 44.6024 | $ 44.60 |
Encapsulado Estándar10/Full Tube | ||
¿Mejor precio por mayor cantidad?
$
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | TRACO POWER | |
| Emb. | - | |
| size | - | |
| efficiency | 0.89 | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | Medical type | |
| working temperature | -40°C to 90°C (derated) | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 1.25" Length x 0.80" Width x 0.40" Height (31.8mm x 20.3mm x 10.2mm) | |
| Voltage - Output 2 | -12V | |
| Certification | CB,cURus | |
| characteristic | OCP,OVP,SCP | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 18V | |
| Voltage - Input (maximum value) | 36V | |
| Power | 10 W | |
| Voltage - Isolation | 5 kV | |
| Voltage - Output 1 | 12V | |
| Current output (maximum value) | 416mA,416mA |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | TRACO POWER | |
| Emb. | - | |
| size | - | |
| efficiency | 0.89 | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | Medical type | |
| working temperature | -40°C to 90°C (derated) | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 1.25" Length x 0.80" Width x 0.40" Height (31.8mm x 20.3mm x 10.2mm) | |
| Voltage - Output 2 | -12V | |
| Certification | CB,cURus |
| Tipo | Descripción | |
|---|---|---|
| characteristic | OCP,OVP,SCP | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 18V | |
| Voltage - Input (maximum value) | 36V | |
| Power | 10 W | |
| Voltage - Isolation | 5 kV | |
| Voltage - Output 1 | 12V | |
| Current output (maximum value) | 416mA,416mA |
Ayuda y comentariosMostrar productos similares (0) >
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

