LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TEN 3-2411WI product image
  • TEN 3-2411WI thumbnail 1
  • Pinout
  • Footprint
Images for reference only

TRACO POWER TEN 3-2411WI

Manufacturer
MPN
TEN 3-2411WI
LCSC Part #
C6717330
Packaging
-
Customer #
Key Attributes
DC DC Converters RoHS
DatasheetTRACO POWER TEN 3-2411WI
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 26.0553$ 26.06
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
Packaging-
size-
efficiency79%
Installation MethodThrough hole
Output current (maximum value)-
application typeITE (Commercial)
working temperature-40°C ~ 85°C (derating)
input voltage-
Voltage - Output 3-
Remarks-
Size/Size1.26" Length x 0.79" Width x 0.40" Height (32.0mm x 20.0mm x 10.2mm)
Voltage - Output 2-
CertificationCB,cCSAus
characteristicSCP
output power-
Voltage - Input-
Standard number-
typeIsolation module
Supplier Device Packaging-
Control characteristics-
Output count1
Voltage - Input (minimum value)9V
Voltage - Input (maximum value)36V
Power3 W
Voltage - Isolation1.5 kV
Voltage - Output 15V
Current output (maximum value)600mA

Introduction

AI Translation

The TEN 3WI series is a family of dc-dc converter modules with 3W output power, featuring ultra wide 4:1 input voltage ranges of 9-36VDC or 18-75VDC. They come in a DIP-24 plastic package with industry-standard footprint. A high efficiency up to 84% allows operation ambient temperatures of -40°C to +70°C at full load. A built-in EMI input filter complies with EN 55022, class A without need of external components. Further standard features include over voltage protection and continuous short circuit protection.

Features

AI Translation
  • Ultra-wide 4:1 input range
  • Full SMD-Design
  • High efficiency up to 84%
  • Extended operating temperature range -40°C to ±85°C
  • Excellent load and line regulation
  • Indefinite short-circuit protection
  • Isolation 1500 VDC
  • Input filter to meet EN 55022, Class A and FCC, level A without external components
  • Lead free design, fully RoHS compliant

Applications

AI Translation
  • Battery operated equipment
  • Distributed power architectures in communication, instrumentation and industrial electronics